-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS XO DUAL FREQUENCY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMPDEFI-A02 by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-T1103A02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in)Pitch, A02 Pin Polarized. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9538
|
Newark | Mems Osc, Config, 25/50Mhz, 3.2 X 2.5Mm, Configurable Frequency Min:25Mhz, Configurable Frequency Max:50Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Product Range:Ampd Series, Supply Voltage Min:1.71V Rohs Compliant: Yes |Abracon AMPDEFI-A02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$0.4420 | Buy Now |
DISTI #
2266-AMPDEFI-A02-ND
|
DigiKey | OSC MEMS XO DUAL OUTPUT Min Qty: 40 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
220 In Stock |
|
$1.7900 / $1.8400 | Buy Now |
DISTI #
AMPDEFI-A02-ND
|
DigiKey | OSC MEMS XO DUAL OUTPUT Min Qty: 40 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6863 | Buy Now |
DISTI #
67AC9538
|
Avnet Americas | MEMS Configurable Oscillator, 25 MHz to 50 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 1.71 V to 3.63 V, AMPD - Bulk (Alt: 67AC9538) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 108 Partner Stock |
|
$3.3600 | Buy Now |
DISTI #
AMPDEFI-A02
|
Avnet Americas | MEMS Configurable Oscillator, 25 MHz to 50 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 1.71 V to 3.63 V, AMPD - Bulk (Alt: AMPDEFI-A02) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2328 / $2.4668 | Buy Now |
DISTI #
815-AMPDEFI-A02
|
Mouser Electronics | Standard Clock Oscillators OSC MEMS XO DUAL OUTPUT RoHS: Compliant | 0 |
|
$2.4300 / $2.5300 | Order Now |
DISTI #
V99:2348_21909295
|
Arrow Electronics | Oscillator MEMS 25MHz/ 50MHz ±25ppm (Stability) CMOS 60% 1.8V/2.5V/3.3V 4-Pin DFN SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1745 | Americas - 110 |
|
$0.5404 | Buy Now |
|
Onlinecomponents.com | Frequency Selectable MEMS Oscillator - 50.000 MHz/25.000 MHz - ±25ppm -40°C to +85°C - 3.2 x 2.5 mm - Bulk RoHS: Compliant | 0 |
|
$2.4200 / $5.0700 | Buy Now |
DISTI #
31026064
|
Verical | Oscillator MEMS 25MHz/ 50MHz ±25ppm (Stability) CMOS 60% 1.8V/2.5V/3.3V 4-Pin DFN SMD Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1745 | Americas - 110 |
|
$0.5404 | Buy Now |
DISTI #
AMPDEFI-A02
|
IBS Electronics | OSCILLATOR MEMS 25MHZ/ 50MHZ ±, 25PPM (STABILITY) CMOS 60% 1.8V/2.5V/3.3V 4-PIN DFN SMD TUBE Min Qty: 80 Package Multiple: 1 | 220 |
|
$1.5875 / $1.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMPDEFI-A02
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPDEFI-A02
Abracon Corporation
OSC MEMS XO DUAL FREQUENCY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
This table gives cross-reference parts and alternative options found for AMPDEFI-A02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPDEFI-A02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPDEFI-A02T | Abracon Corporation | Check for Price | OSC MEMS XO DUAL FREQUENCY | AMPDEFI-A02 vs AMPDEFI-A02T |
AMPDEFI-A11T3 | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 50MHz Nom, DFN-4 | AMPDEFI-A02 vs AMPDEFI-A11T3 |
AMPDEDI-A02T3 | Abracon Corporation | Check for Price | OSC MEMS XO DUAL FREQUENCY | AMPDEFI-A02 vs AMPDEDI-A02T3 |
AMPDEDI-A11T3 | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 50MHz Nom, DFN-4 | AMPDEFI-A02 vs AMPDEDI-A11T3 |