-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Accuracy 8-Pin Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMP02EPZ by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0062
|
Newark | Instrumentation Amp, 1.2Mhz, 120Db, Dip, No. Of Channels:1Channels, Input Offset Voltage:20Μv, Gain Bandwidth Product:1.2Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Cmrr:120Db, Product Range:-Rohs Compliant: Yes |Analog Devices AMP02EPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$28.6400 / $33.0500 | Buy Now |
DISTI #
AMP02EPZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
65 In Stock |
|
$26.4376 / $38.4100 | Buy Now |
DISTI #
584-AMP02EPZ
|
Mouser Electronics | Instrumentation Amplifiers 8-PIN PRECISION INST AMPL RoHS: Compliant | 49 |
|
$26.4300 / $38.4100 | Buy Now |
DISTI #
V99:2348_06224652
|
Arrow Electronics | INST Amp Single ±18V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2346 | Americas - 20 |
|
$26.8400 / $36.8700 | Buy Now |
DISTI #
E54:1762_00115467
|
Arrow Electronics | INST Amp Single ±18V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2431 | Europe - 19 |
|
$26.8400 / $36.8700 | Buy Now |
|
Analog Devices Inc | 8-PIN PRECISION INST AMPL Package Multiple: 1 | 362 |
|
$20.8800 / $38.4100 | Buy Now |
DISTI #
27195785
|
Verical | INST Amp Single ±18V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 23 Package Multiple: 23 | Americas - 460 |
|
$26.1596 | Buy Now |
DISTI #
84386279
|
Verical | INST Amp Single ±18V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 20 |
|
$36.8700 | Buy Now |
DISTI #
85026301
|
Verical | INST Amp Single ±18V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2431 | Americas - 19 |
|
$26.8400 / $36.8700 | Buy Now |
|
Rochester Electronics | High Accuracy Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 44 |
|
$22.2600 / $27.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMP02EPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AMP02EPZ
Analog Devices Inc
High Accuracy 8-Pin Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MO-095AA, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bandwidth (3dB)-Nom | 1.2 MHz | |
Common-mode Reject Ratio-Min | 75 dB | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AMP02EPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMP02EPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMP02EP | Precision Monolithics Inc | Check for Price | Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 1.2MHz Band Width, PDIP8, | AMP02EPZ vs AMP02EP |
AMP02EP | Analog Devices Inc | Check for Price | High Accuracy 8-Pin Instrumentation Amplifier | AMP02EPZ vs AMP02EP |
A good PCB layout for the AMP02EPZ involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing the distance between the amplifier and the feedback resistors. A 4-layer PCB with a dedicated ground plane is recommended.
The choice of feedback resistors depends on the desired gain and bandwidth of the amplifier. A good starting point is to use a ratio of Rf/Ri = 2-5 for a gain of 2-5. The resistor values should be chosen to minimize noise and ensure stability.
The maximum power dissipation of the AMP02EPZ is 1.4W. This is calculated based on the maximum junction temperature of 150°C and the thermal resistance of the package.
Yes, the AMP02EPZ can be used as a single-ended amplifier by tying the negative input to ground and using the positive input as the signal input. However, this will reduce the common-mode rejection ratio and may affect the noise performance.
To ensure stability, make sure the amplifier is operated within its recommended frequency range, and the feedback network is properly designed to minimize phase shift. Also, ensure that the amplifier is not over-compensated, as this can lead to oscillations.