Part Details for AMP02EP by Analog Devices Inc
Results Overview of AMP02EP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMP02EP Information
AMP02EP by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AMP02EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Rochester Electronics | AMP02 - High Accuracy Instrumentation Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5383 |
|
$12.9100 / $16.1400 | Buy Now |
Part Details for AMP02EP
AMP02EP CAD Models
AMP02EP Part Data Attributes
|
AMP02EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AMP02EP
Analog Devices Inc
High Accuracy 8-Pin Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MO-095AA, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bandwidth (3dB)-Nom | 1.2 MHz | |
Common-mode Reject Ratio-Min | 75 dB | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |
Alternate Parts for AMP02EP
This table gives cross-reference parts and alternative options found for AMP02EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMP02EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMP02EP | Precision Monolithics Inc | Check for Price | Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 1.2MHz Band Width, PDIP8, | AMP02EP vs AMP02EP |
AMP02EP Frequently Asked Questions (FAQ)
-
A good PCB layout for the AMP02EP involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
The gain resistor (Rg) value depends on the desired gain and the input impedance of the amplifier. A higher Rg value results in higher gain, but also increases the noise figure. A good starting point is to use the recommended Rg value from the datasheet and adjust it based on your specific application requirements.
-
The maximum input voltage that the AMP02EP can handle is ±10V, but it's recommended to keep the input voltage within ±5V to ensure optimal performance and prevent damage to the device.
-
To reduce noise and oscillations, use a low-noise power supply, add decoupling capacitors, and ensure a good PCB layout. Additionally, consider adding a noise filter or a ferrite bead in series with the input signal to reduce high-frequency noise.
-
Yes, the AMP02EP can be used as a single-ended amplifier by tying the negative input to ground and using the positive input as the signal input. However, this configuration may result in a lower common-mode rejection ratio (CMRR) and higher noise.