Part Details for AMMP-6530-BLK by Broadcom Limited
Results Overview of AMMP-6530-BLK by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMMP-6530-BLK Information
AMMP-6530-BLK by Broadcom Limited is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for AMMP-6530-BLK
AMMP-6530-BLK CAD Models
AMMP-6530-BLK Part Data Attributes
|
AMMP-6530-BLK
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AMMP-6530-BLK
Broadcom Limited
Image Rejection Mixer, 5000MHz Min, 30000MHz Max, 8dB Conversion Loss-Max, 5 X 5 MM, SMT, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | LCC8,.2SQ,28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 8 dB | |
Input Power-Max (CW) | 25 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 30000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.2SQ,28 | |
RF/Microwave Device Type | IMAGE REJECTION | |
Surface Mount | YES |
Alternate Parts for AMMP-6530-BLK
This table gives cross-reference parts and alternative options found for AMMP-6530-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMP-6530-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMMP-6530-BLK | Avago Technologies | Check for Price | 5000MHz - 30000MHz RF/MICROWAVE IMAGE REJECTION MIXER, 8dB CONVERSION LOSS-MAX, 5 X 5 MM, SMT, 8 PIN | AMMP-6530-BLK vs AMMP-6530-BLK |
AMMP-6530-BLK Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AMMP-6530-BLK is -40°C to 85°C.
-
The AMMP-6530-BLK requires a single 3.3V power supply, and it's recommended to use a low-dropout linear regulator (LDO) to ensure a stable voltage supply.
-
The AMMP-6530-BLK supports data transfer rates up to 6 Gbps.
-
To configure the AMMP-6530-BLK for optimal performance, refer to the datasheet and application notes for specific register settings, clock configuration, and signal integrity guidelines.
-
Yes, the AMMP-6530-BLK is designed to work seamlessly with other Broadcom devices, such as their PCIe switches and PHYs, to provide a complete system solution.