-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS XO DUAL FREQUENCY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMJDEFJ-A11 by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9505
|
Newark | Mems Osc, Config, 50/100Mhz, 3.2 X 2.5Mm, Configurable Frequency Min:50Mhz, Configurable Frequency Max:100Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Product Range:Amjd Series, Supply Voltage Min:1.71V Rohs Compliant: Yes |Abracon AMJDEFJ-A11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$0.4420 | Buy Now |
DISTI #
2266-AMJDEFJ-A11-ND
|
DigiKey | OSC MEMS XO DUAL OUTPUT Min Qty: 50 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
220 In Stock |
|
$1.5100 | Buy Now |
DISTI #
AMJDEFJ-A11-ND
|
DigiKey | OSC MEMS XO DUAL OUTPUT Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3068 | Buy Now |
DISTI #
67AC9505
|
Avnet Americas | MEMS Configurable Oscillator, 50 MHz to 100 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 1.71 V to 3.63 V, AMJD - Bulk (Alt: 67AC9505) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 110 Partner Stock |
|
$2.8300 | Buy Now |
DISTI #
AMJDEFJ-A11
|
Avnet Americas | MEMS Configurable Oscillator, 50 MHz to 100 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 1.71 V to 3.63 V, AMJD - Bulk (Alt: AMJDEFJ-A11) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8434 / $1.9748 | Buy Now |
DISTI #
815-AMJDEFJ-A11
|
Mouser Electronics | Standard Clock Oscillators OSC MEMS XO DUAL OUTPUT RoHS: Compliant | 0 |
|
$2.0500 / $2.1300 | Order Now |
DISTI #
V99:2348_21909694
|
Arrow Electronics | Oscillator MEMS 50MHz/ 100MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1752 | Americas - 110 |
|
$2.1257 | Buy Now |
|
Onlinecomponents.com | Frequency Selectable MEMS Oscillator - 50.000 MHz & 100.000 MHz ±25ppm -40°C to +85°C - Vdd 1.8 to 3.3 VDC - 3.2 x 2.5 mm - Bulk RoHS: Compliant | 0 |
|
$2.0400 / $4.2700 | Buy Now |
DISTI #
30559571
|
Verical | Oscillator MEMS 50MHz/ 100MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1752 | Americas - 110 |
|
$2.1257 | Buy Now |
DISTI #
AMJDEFJ-A11
|
IBS Electronics | OSCILLATOR MEMS 50MHZ/ 100MHZ ±, 25PPM (STABILITY)CMOS 55% 1.8V/2.5V/3.3V 4-PIN DFN SMD TUBE Min Qty: 95 Package Multiple: 1 | 220 |
|
$1.3375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMJDEFJ-A11
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMJDEFJ-A11
Abracon Corporation
OSC MEMS XO DUAL FREQUENCY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | 100 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |