Part Details for AMCA62-2R640G-01F-T4 by Abracon Corporation
Results Overview of AMCA62-2R640G-01F-T4 by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMCA62-2R640G-01F-T4 Information
AMCA62-2R640G-01F-T4 by Abracon Corporation is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for AMCA62-2R640G-01F-T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1343
|
Newark | Rf Ant 2.6Ghz Chip Solder Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AMCA62-2R640G-01F-T4 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 / $0.2840 | Buy Now |
DISTI #
AMCA62-2R640G-01F-T4-ND
|
DigiKey | RF ANT 2.6GHZ CHIP SOLDER SMD Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1812 / $0.2181 | Buy Now |
DISTI #
AMCA62-2R640G-01F-T4
|
Avnet Americas | Chip Antenna, Single Band, 2.64 GHz, Surface Mount - Tape and Reel (Alt: AMCA62-2R640G-01F-T4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1907 / $0.1946 | Buy Now |
DISTI #
815-CA622R640G01FT4
|
Mouser Electronics | Antennas Internal/Embedded Antennas Chip Surface Mount RoHS: Compliant | 0 |
|
$0.2190 | Order Now |
|
Onlinecomponents.com | Surface Mount BRS/WiMAX Antenna (2640MHz) RoHS: Compliant | 0 |
|
$0.1827 / $0.2071 | Buy Now |
DISTI #
AMCA622R6G01FT4
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.2000 | Buy Now |
DISTI #
AMCA62-2R640G-01F-T4
|
Avnet Abacus | Chip Antenna Single Band 264 GHz Surface Mount - Tape and Reel (Alt: AMCA62-2R640G-01F-T4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | Chip Dielectric Antenna - 2640MHz Min Qty: 1 | 0 |
|
$0.2110 | Buy Now |
Part Details for AMCA62-2R640G-01F-T4
AMCA62-2R640G-01F-T4 CAD Models
AMCA62-2R640G-01F-T4 Part Data Attributes
|
AMCA62-2R640G-01F-T4
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMCA62-2R640G-01F-T4
Abracon Corporation
ANTENNA CHIP DIELECTRIC 2640MHZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Application | WIRELESS | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 0.7 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Omnidirectional | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
Transmission Power-Max | 3 W | |
VSWR-Max | 2 |