Part Details for AM3351BZCE30 by Texas Instruments
Results Overview of AM3351BZCE30 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM3351BZCE30 Information
AM3351BZCE30 by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM3351BZCE30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44505-ND
|
DigiKey | IC MPU SITARA 300MHZ 298NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
141 In Stock |
|
$7.2235 / $11.8400 | Buy Now |
DISTI #
595-AM3351BZCE30
|
Mouser Electronics | Microprocessors - MPU Subarctic PG 2.1 A 595-AM3351BZCE30R RoHS: Compliant | 0 |
|
$7.3500 / $7.7700 | Order Now |
|
Vyrian | Peripheral ICs | 112 |
|
RFQ |
Part Details for AM3351BZCE30
AM3351BZCE30 CAD Models
AM3351BZCE30 Part Data Attributes
|
AM3351BZCE30
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3351BZCE30
Texas Instruments
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display 298-NFBGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-298 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B298 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 64 | |
Number of Terminals | 298 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 131072 | |
Seated Height-Max | 1.3 mm | |
Speed | 300 MHz | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 1.144 V | |
Supply Voltage-Min | 1.056 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM3351BZCE30
This table gives cross-reference parts and alternative options found for AM3351BZCE30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3351BZCE30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM3351BZCEA30 | Texas Instruments | $5.7085 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display 298-NFBGA -40 to 105 | AM3351BZCE30 vs AM3351BZCEA30 |
AM3351BZCE30 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AM3351BZCE30 is -40°C to 90°C.
-
The pin multiplexing on the AM3351BZCE30 can be configured using the Control Module (CM_PER) registers. Refer to the TRM (Technical Reference Manual) for more information.
-
The maximum clock speed of the AM3351BZCE30 is 720 MHz.
-
The PRU on the AM3351BZCE30 can be used for real-time processing tasks. Refer to the PRU-ICSS (Industrial Communication Sub-System) documentation for more information.
-
The power consumption of the AM3351BZCE30 varies depending on the operating frequency and voltage. Refer to the datasheet for more information on power consumption.