Part Details for AM29F040B-70EF by Spansion
Results Overview of AM29F040B-70EF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29F040B-70EF Information
AM29F040B-70EF by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM29F040B-70EF
AM29F040B-70EF CAD Models
AM29F040B-70EF Part Data Attributes
|
AM29F040B-70EF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F040B-70EF
Spansion
Flash, 512KX8, 70ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, MO-142BD, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Spansion | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29F040B-70EF
This table gives cross-reference parts and alternative options found for AM29F040B-70EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040B-70EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F040B70N6T | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | AM29F040B-70EF vs M29F040B70N6T |
M29F040-70N6RTR | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | AM29F040B-70EF vs M29F040-70N6RTR |
AM29F040B-70FI | Spansion | Check for Price | Flash, 512KX8, 70ns, PDSO32, REVERSE, MO-142BD, TSOP-32 | AM29F040B-70EF vs AM29F040B-70FI |
M29F040-70N5 | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | AM29F040B-70EF vs M29F040-70N5 |
M29F040B90N1F | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | AM29F040B-70EF vs M29F040B90N1F |
M29F040B70N1 | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | AM29F040B-70EF vs M29F040B70N1 |
M29F040B90N6 | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | AM29F040B-70EF vs M29F040B90N6 |
M29F040B70N3 | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | AM29F040B-70EF vs M29F040B70N3 |
M29F040B70N1F | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | AM29F040B-70EF vs M29F040B70N1F |
AM29F040B-70EC | Spansion | Check for Price | Flash, 512KX8, 70ns, PDSO32, MO-142BD, TSOP-32 | AM29F040B-70EF vs AM29F040B-70EC |
AM29F040B-70EF Frequently Asked Questions (FAQ)
-
The AM29F040B-70EF has a minimum of 100,000 erase cycles per sector, and a minimum of 10,000 erase cycles per block.
-
The sector protection and unprotection for the AM29F040B-70EF can be handled using the Sector Protect and Sector Unprotect commands. The device also has a software-controlled protection mechanism that allows the user to protect or unprotect individual sectors or the entire device.
-
The recommended voltage for programming and erasing the AM29F040B-70EF is 12V ± 0.5V.
-
The AM29F040B-70EF has a density of 4Mb (512K x 8) and is organized as 512K bytes per sector, with 8 sectors per block, and 8 blocks per device.
-
The typical programming time for the AM29F040B-70EF is 10µs per byte, with a maximum of 10 seconds per sector.