Part Details for AM2764A-2JC by AMD
Results Overview of AM2764A-2JC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2764A-2JC Information
AM2764A-2JC by AMD is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM2764A-2JC
AM2764A-2JC CAD Models
AM2764A-2JC Part Data Attributes
|
AM2764A-2JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2764A-2JC
AMD
OTP ROM, 8KX8, 200ns, NMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM2764A-2JC
This table gives cross-reference parts and alternative options found for AM2764A-2JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2764A-2JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
27C64-20E/L | Microchip Technology Inc | Check for Price | 8K X 8 OTPROM, 200 ns, PQCC32, PLASTIC, LCC-32 | AM2764A-2JC vs 27C64-20E/L |
CY27C64-200JIR | Cypress Semiconductor | Check for Price | OTP ROM, 8KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | AM2764A-2JC vs CY27C64-200JIR |
M27C64A-20C6 | STMicroelectronics | Check for Price | 8KX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32 | AM2764A-2JC vs M27C64A-20C6 |
AM27X64-200JI | AMD | Check for Price | OTP ROM, 8KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | AM2764A-2JC vs AM27X64-200JI |