Part Details for AM1DS-0505DH30JZ by Aimtec
Results Overview of AM1DS-0505DH30JZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM1DS-0505DH30JZ Information
AM1DS-0505DH30JZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM1DS-0505DH30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2826
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:100Ma, Output Regulation:- Rohs Compliant: Yes |Aimtec AM1DS-0505DH30JZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$0.5250 | Buy Now |
DISTI #
5245-AM1DS-0505DH30JZ-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9355 / $3.1200 | Buy Now |
DISTI #
AM1DS-0505DH30JZ
|
Avnet Abacus | (Alt: AM1DS-0505DH30JZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM1DS-0505DH30JZ
AM1DS-0505DH30JZ CAD Models
AM1DS-0505DH30JZ Part Data Attributes
|
AM1DS-0505DH30JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1DS-0505DH30JZ
Aimtec
DC/DC Converter; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: -5; Output voltage max: 5; Output voltage dual assymetric (y/n): Dual; Output Power (W): 1; Max Output current (A): ±0.100; Efficiency (%): 82; Max Capacitive load (µF): 1200; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.77; H (in): 0.4; W (mm): 6; L (mm): 19.65; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 105; Derating: 85; Isolation (VDC): 3000; EMC compliance 1: EN 55032 Class A; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: 10; Ripple & Noise (mV p-p): 15; SwitchingFrequencytyp(KHz): 270; Short circuit protection: Continuous; Type of DC/DC (step up or down): step down; UL: 62368; Product Weight (grams): 2.1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SIP-7/5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | aimtec | |
Additional Feature | ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, IEC, EN, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.65 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.7 V | |
Output Voltage-Min | 4.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
AM1DS-0505DH30JZ Frequently Asked Questions (FAQ)
-
Aimtec recommends a PCB layout with a solid ground plane, minimal thermal resistance, and a heat sink with a thermal resistance of 10°C/W or less. A thermal pad on the bottom of the module can also be used to improve heat dissipation.
-
Use a voltage regulator or a DC-DC converter with a tight output voltage tolerance to ensure the input voltage to the module stays within the recommended range of 36-72V. Additionally, consider using input voltage monitoring and protection circuits to prevent damage from overvoltage or undervoltage conditions.
-
The AM1DS-0505DH30JZ can drive a maximum capacitive load of 10uF. Exceeding this value may cause instability or oscillations in the output voltage. If a higher capacitive load is required, consider adding an external output capacitor with a series resistor to limit the inrush current.
-
The module has an enable pin (EN) that can be used to remotely turn the module on or off. Connect the EN pin to a logic-level signal (TTL or CMOS) to control the module's output. Ensure the enable signal is properly debounced and filtered to prevent false triggering.
-
The AM1DS-0505DH30JZ has built-in input voltage transient protection and can withstand input voltage drops to 20V for up to 10ms. However, if the input voltage drops below 20V for an extended period, the module may shut down to protect itself. Consider adding external input voltage monitoring and protection circuits to ensure the module's reliability during input voltage transients or brownouts.