-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electromechanical Relay, SPST, 31.2VDC (Coil), Random, AC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALDP124 by Panasonic Electronic Components is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0608
|
Newark | General Purpose Relay, Ld-P(Aldp) Series, Power, Non Latching, Spst-No, 24 Vdc, 5 A Rohs Compliant: Yes |Panasonic ALDP124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 749 |
|
$1.2100 / $2.0900 | Buy Now |
DISTI #
255-6464-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 24V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
2598 In Stock |
|
$1.3330 / $2.0500 | Buy Now |
DISTI #
ALDP124
|
Avnet Americas | MATALDP124 - Bulk (Alt: ALDP124) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9828 / $1.0479 | Buy Now |
DISTI #
769-ALDP124
|
Mouser Electronics | General Purpose Relays LD-P Relay RoHS: Compliant | 129 |
|
$1.2100 / $2.0500 | Buy Now |
DISTI #
E02:0323_02283179
|
Arrow Electronics | Power Relay 24VDC 3DC/5AAC SPST-NO(20.2mm 6.9mm 14.9mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2340 | Europe - 35912 |
|
$1.1269 / $2.0560 | Buy Now |
DISTI #
74612185
|
RS | Power RelayALDP power relays Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
400 In Stock |
|
$1.1700 / $1.6400 | Buy Now |
DISTI #
84858141
|
Verical | Power Relay 24VDC 3DC/5AAC SPST-NO(20.2mm 6.9mm 14.9mm) THT RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2340 | Americas - 35910 |
|
$1.1230 / $2.0491 | Buy Now |
DISTI #
87341173
|
Verical | Power Relay 24VDC 3DC/5AAC SPST-NO(20.2mm 6.9mm 14.9mm) THT RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 15007 |
|
$1.4700 / $2.1560 | Buy Now |
DISTI #
87157742
|
Verical | Power Relay 24VDC 3DC/5AAC SPST-NO(20.2mm 6.9mm 14.9mm) THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2448 | Americas - 400 |
|
$1.5340 / $2.1320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALDP124
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALDP124
Panasonic Electronic Components
Electromechanical Relay, SPST, 31.2VDC (Coil), Random, AC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.2 mm | |
Body Height | 15.3 mm | |
Body Length or Diameter | 20.5 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 31.2 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1385VA@277VAC | |
Contact (AC) Max Rating R Load | 5A@277VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.5mm x 7.2mm x 15.3mm | |
Reference Standard | UL; VDE | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 10 ms | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and crosstalk.
Use a thermal pad or thermal interface material to improve heat dissipation. Ensure good airflow around the device, and consider using a heat sink if the ambient temperature exceeds 85°C.
The maximum allowed voltage on the input pins is 5.5V. Exceeding this voltage may cause damage to the device or affect its performance.
Yes, ALDP124 is suitable for battery-powered devices due to its low quiescent current (IQ) of 1.5mA. However, consider the device's power consumption and battery life requirements.
Check the PCB layout, component placement, and decoupling capacitors. Ensure proper input and output filtering, and verify the device is operated within its recommended specifications.