Part Details for ALDP109 by Panasonic Electronic Components
Results Overview of ALDP109 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALDP109 Information
ALDP109 by Panasonic Electronic Components is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for ALDP109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9707
|
Newark | Power Relay, Spst-No, 9Vdc, Th Rohs Compliant: Yes |Panasonic ALDP109 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$1.3400 / $2.0300 | Buy Now |
DISTI #
255-ALDP109-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 9V Min Qty: 50 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5736 | Buy Now |
DISTI #
ALDP109
|
Avnet Americas | MATALDP109 (Alt: ALDP109) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 111 Weeks, 0 Days | 0 |
|
$1.1232 / $1.2348 | Buy Now |
DISTI #
769-ALDP109
|
Mouser Electronics | General Purpose Relays 9V Class E Coil LD-P Relay Tube RoHS: Compliant | 67 |
|
$1.2600 / $1.9900 | Buy Now |
DISTI #
74612180
|
RS | Power RelayLD-P Relay Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $1.5800 | Buy Now |
DISTI #
000000000007251089
|
Sager | GENERAL PURPOSE RELAYS SLIM THROUGH HOLE Min Qty: 50 | 0 |
|
$1.0900 / $1.3700 | Buy Now |
DISTI #
ALDP109
|
Avnet Abacus | MATALDP109 (Alt: ALDP109) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0600 / $1.5800 | Buy Now |
Part Details for ALDP109
ALDP109 CAD Models
ALDP109 Part Data Attributes
|
ALDP109
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALDP109
Panasonic Electronic Components
Electromechanical Relay, SPST, 11.7VDC (Coil), Random, AC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.2 mm | |
Body Height | 15.3 mm | |
Body Length or Diameter | 20.5 mm | |
Coil Operate Voltage(DC) | 6.75 V | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 405 Ω | |
Coil Voltage(DC)-Max | 11.7 V | |
Coil Voltage-Nom | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1385VA@277VAC | |
Contact (AC) Max Rating R Load | 5A@277VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.5mm x 7.2mm x 15.3mm | |
Reference Standard | UL; VDE | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 10 ms | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |
ALDP109 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ALDP109 involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper biasing, make sure to connect the VCC pin to a stable voltage source (typically 3.3V or 5V), and the GND pin to a solid ground plane. Also, ensure that the input voltage (VIN) is within the recommended range (typically 2.5V to 5.5V) and that the output voltage (VOUT) is properly decoupled with a capacitor.
-
The maximum output current capability of the ALDP109 is typically around 150mA, but this can vary depending on the specific application and operating conditions. It's recommended to check the datasheet and consult with Panasonic's application notes for more information.
-
Thermal management is crucial for the ALDP109. Ensure good airflow around the device, and consider using a heat sink or thermal pad if the device is expected to operate at high temperatures or high currents. Also, make sure to follow Panasonic's recommended thermal design guidelines.
-
Yes, the ALDP109 can be sensitive to electromagnetic interference (EMI). To minimize EMI, use a shielded enclosure, keep the device away from high-frequency sources, and ensure good grounding and decoupling. Additionally, follow Panasonic's recommended EMI/EMC design guidelines.