-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electromechanical Relay, SPST, 6.5VDC (Coil), Random, AC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALDP105 by Panasonic Electronic Components is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-ALDP105-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 5V Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0426 / $1.6000 | Buy Now |
DISTI #
ALDP105
|
Avnet Americas | General Purpose Relay, LD-P(ALDP) Series, Power, Non Latching, SPST-NO, 5 VDC, 5 A - Bulk (Alt: ALDP105) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9594 / $1.0230 | Buy Now |
DISTI #
769-ALDP105
|
Mouser Electronics | General Purpose Relays 5V Class E Coil LD-P Relay Tube RoHS: Compliant | 739 |
|
$1.0400 / $1.7400 | Buy Now |
DISTI #
E02:0323_02284464
|
Arrow Electronics | Power Relay 5VDC 3DC/5AAC SPST-NO(20.2x6.9x14.9)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2506 | Europe - 11143 |
|
$0.9539 / $1.6040 | Buy Now |
DISTI #
V36:1790_25215270
|
Arrow Electronics | Power Relay 5VDC 3DC/5AAC SPST-NO(20.2x6.9x14.9)mm THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Date Code: 2434 | Americas - 32 |
|
$1.0005 / $1.1853 | Buy Now |
DISTI #
74612177
|
RS | Power RelayLD-P Relay Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 50 |
|
$1.4100 / $1.7600 | Buy Now |
|
Future Electronics | Power-Relay, 1-Form-A, Single side stable, PC board, P: High capacity RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$1.1000 / $1.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $1.5800 | Buy Now |
DISTI #
87994144
|
Verical | Power Relay 5VDC 3DC/5AAC SPST-NO(20.2x6.9x14.9)mm THT RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2506 | Americas - 11142 |
|
$0.9559 / $1.6075 | Buy Now |
DISTI #
83715277
|
Verical | Power Relay 5VDC 3DC/5AAC SPST-NO(20.2x6.9x14.9)mm THT RoHS: Compliant Min Qty: 32 Package Multiple: 32 Date Code: 2434 | Americas - 32 |
|
$1.0005 / $1.1853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALDP105
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALDP105
Panasonic Electronic Components
Electromechanical Relay, SPST, 6.5VDC (Coil), Random, AC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.2 mm | |
Body Height | 15.3 mm | |
Body Length or Diameter | 20.5 mm | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Release Voltage(DC) | 0.25 V | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 6.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1385VA@277VAC | |
Contact (AC) Max Rating R Load | 5A@277VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.5mm x 7.2mm x 15.3mm | |
Reference Standard | UL; VDE | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 10 ms | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and coupling.
Use a thermal pad or thermal interface material to improve heat dissipation. Ensure good airflow and avoid blocking the airflow around the device. Follow the recommended derating guidelines for high-temperature operation.
The maximum allowable voltage transient is 10% of the rated voltage for a duration of 100ms. Exceeding this may cause damage to the device.
Yes, but ensure that the switching frequency is above 100kHz to minimize the impact of the device's internal capacitance. Also, follow the recommended layout guidelines to minimize EMI and noise.
Use a metal shield or a Faraday cage to enclose the device. Ensure good grounding and use EMI filters or chokes to minimize emissions. Follow the recommended layout guidelines to minimize radiation.