Part Details for ALA2F24 by Panasonic Electronic Components
Results Overview of ALA2F24 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALA2F24 Information
ALA2F24 by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for ALA2F24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3652
|
Newark | Relay, Dpst, 125Vac, 30Vdc, 3A, Contact Configuration:Dpst, Coil Voltage:24Vdc, Contact Current:3A, Product Range:La(Ala) Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:125Vac, Relay Terminals:Solderrohs Compliant: Yes |Panasonic ALA2F24 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ALA2F24
|
Avnet Americas | - Tape and Reel (Alt: ALA2F24) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
70617931
|
RS | RELAY GEN PURPOSE DPST 3A 24V Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 | RFQ |
DISTI #
ALA2F24
|
TTI | General Purpose Relays 3A 24VDC DPST PCB Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.1500 | Buy Now |
|
New Advantage Corporation | Power/Signal Relay, DPST, Momentary, 0.022A (Coil),24VDC (Coil), 530mW (Coil), DC Input, AC Output,Through Hole-Straight Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 154 |
|
$2.2500 | Buy Now |
Part Details for ALA2F24
ALA2F24 CAD Models
ALA2F24 Part Data Attributes
|
ALA2F24
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALA2F24
Panasonic Electronic Components
Power/Signal Relay, DPST, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 12 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 24 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 530 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1087 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 24mm x 12mm x 25mm | |
Reference Standard | CSA; SEMKO; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
ALA2F24 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
-
Implement thermal management techniques such as heat sinks, thermal vias, and thermal interface materials. Ensure good airflow and avoid blocking airflow around the component.
-
The maximum allowable voltage is 3.6V. Use a voltage regulator or a transient voltage suppressor (TVS) to protect the device from overvoltage conditions.
-
Use a shielded enclosure, keep the device away from antennas and other EMI sources, and use EMI filters or chokes on the power and signal lines.
-
Store the device in a dry, cool place (below 25°C and 60% RH) away from direct sunlight and moisture. Avoid exposing the device to mechanical stress or vibration.