-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AL5810FJ3-7 by Diodes Incorporated is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AL5810FJ3-7CT-ND
|
DigiKey | LED LINEAR DRIVER W-DFN2020-3/SW Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
2940 In Stock |
|
$0.0925 / $0.2700 | Buy Now |
DISTI #
AL5810FJ3-7
|
Avnet Americas | LED Driver Constant Current Linear PWM 60V 3-Pin WDFN2020 T/R - Tape and Reel (Alt: AL5810FJ3-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0883 / $0.0916 | Buy Now |
DISTI #
621-AL5810FJ3-7
|
Mouser Electronics | LED Lighting Driver ICs LED Linear Driver W-DFN2020-3/SWP T&R 3K RoHS: Compliant | 3617 |
|
$0.0920 / $0.2700 | Buy Now |
DISTI #
AL5810FJ3-7
|
TME | IC: driver, LED driver, W-DFN2020-3, 200mA, Ch: 1, 2÷60VDC Min Qty: 1 | 0 |
|
$0.2510 / $0.4620 | RFQ |
DISTI #
AL5810FJ3-7
|
Avnet Silica | LED Driver Constant Current Linear PWM 60V 3Pin WDFN2020 TR (Alt: AL5810FJ3-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AL5810FJ3-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AL5810FJ3-7
Diodes Incorporated
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Interface IC Type | LED DISPLAY DRIVER |
The recommended PCB layout for optimal thermal performance involves placing a thermal pad on the bottom of the package, connecting it to a large copper area on the PCB, and using multiple vias to dissipate heat to the other layers. A minimum of 2oz copper thickness is recommended.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, consider using a heat sink, thermal interface material, and ensuring good airflow around the device.
The maximum allowed voltage on the input pins is 6V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage within the recommended operating range of 2.7V to 5.5V.
The AL5810FJ3-7 has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap, mat, or workstation, and ensure that all equipment is properly grounded.
The recommended input capacitor value is 1uF to 10uF, with a voltage rating of at least 6.3V. A ceramic capacitor (X5R or X7R dielectric) is recommended due to its low ESR and high reliability.