Part Details for AK6-170C by Alpha & Omega Semiconductor
Results Overview of AK6-170C by Alpha & Omega Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AK6-170C Information
AK6-170C by Alpha & Omega Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for AK6-170C
AK6-170C CAD Models
AK6-170C Part Data Attributes
|
AK6-170C
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AK6-170C
Alpha & Omega Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 220 V | |
Breakdown Voltage-Min | 180 V | |
Breakdown Voltage-Nom | 200 V | |
Clamping Voltage-Max | 260 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-X(NULL)-T2 | |
JESD-609 Code | e4 | |
Non-rep Peak Rev Power Dis-Max | 1560000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Silver (Ag) | |
Terminal Form | THROUGH-HOLE |