Part Details for AHV2815DF/CH by International Rectifier
Results Overview of AHV2815DF/CH by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHV2815DF/CH Information
AHV2815DF/CH by International Rectifier is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE920NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Auto-retry, Fixed Over Voltage Clamp, WSON8 | |
TCKE912NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Latch, Fixed Over Voltage Clamp, WSON8 | |
TCKE905NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Latch, Fixed Over Voltage Clamp, WSON8 |
Part Details for AHV2815DF/CH
AHV2815DF/CH CAD Models
AHV2815DF/CH Part Data Attributes
|
AHV2815DF/CH
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AHV2815DF/CH
International Rectifier
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, FM-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SFM | |
Package Description | DIP, DIP10,1.0,400TB | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | -15V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-CDFM-P10 | |
JESD-609 Code | e0 | |
Length | 73.152 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Seated Height-Max | 10.287 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 28.194 mm |
Alternate Parts for AHV2815DF/CH
This table gives cross-reference parts and alternative options found for AHV2815DF/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHV2815DF/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AHV2815DF/HBB | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, | AHV2815DF/CH vs AHV2815DF/HBB |
AHV2815DF/HB | Advanced Analog | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid | AHV2815DF/CH vs AHV2815DF/HB |
5962-9177401HZA | Advanced Analog | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, MODULE, FM-10 | AHV2815DF/CH vs 5962-9177401HZA |
AHV2815DF/ES | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, FM-10 | AHV2815DF/CH vs AHV2815DF/ES |
5962-9177401HZA | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, MODULE, FM-10 | AHV2815DF/CH vs 5962-9177401HZA |
AHV2815DF/HB | Micross Components | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, PACKAGE-10 | AHV2815DF/CH vs AHV2815DF/HB |
AHV2815DF/HBPBF | International Rectifier | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, FM-10 | AHV2815DF/CH vs AHV2815DF/HBPBF |