Part Details for AHQSH112LM100G by Anytek Technology Corporation Ltd
Results Overview of AHQSH112LM100G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHQSH112LM100G Information
AHQSH112LM100G by Anytek Technology Corporation Ltd is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for AHQSH112LM100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1818-AHQSH112LM100G-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 12V Min Qty: 1 Lead time: 14 Weeks Container: Box |
1400 In Stock |
|
$0.6210 / $0.9500 | Buy Now |
DISTI #
ANYAHQSH112LM100G
|
Heilind Electronics | COMMERCIAL RELAY | Americas - 0 in Stock |
|
$0.4415 / $0.4484 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3757 / $0.5520 | Buy Now |
DISTI #
AHQSH112LM100G
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, 10A, 10A/250VAC Min Qty: 1 | 1345 |
|
$0.5300 / $0.6600 | Buy Now |
DISTI #
ANYAHQSH112LM100G
|
Interstate Connecting Components | COMMERCIAL RELAY | 0 |
|
$0.4415 / $0.4484 | Buy Now |
Part Details for AHQSH112LM100G
AHQSH112LM100G CAD Models
AHQSH112LM100G Part Data Attributes
|
AHQSH112LM100G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
AHQSH112LM100G
Anytek Technology Corporation Ltd
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 13.2VDC (Coil), 200mW (Coil), 12A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 10 mm | |
Body Height | 14.9 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 13.2 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@250VAC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Power Rating R Load | 300W@30VDC | |
Contact (DC) Max Rating R Load | 12A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 18.2mm X 10mm X 14.9mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.004089408178816358 inch | |
Termination Type | SOLDER |
AHQSH112LM100G Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves placing the component on a 4-layer board with a solid ground plane, and using thermal vias to dissipate heat. A heat sink or thermal pad is also recommended to ensure optimal thermal management.
-
The AHQSH112LM100G has built-in overvoltage protection (OVP) and overcurrent protection (OCP) circuits. The OVP threshold is typically set at 120% of the rated voltage, and the OCP threshold is set at 150% of the rated current. However, it's recommended to add external protection circuits for added reliability.
-
The typical start-up time for the AHQSH112LM100G is around 10-20 ms, and the settling time is around 50-100 ms. However, these times may vary depending on the specific application and operating conditions.
-
While the AHQSH112LM100G is a high-quality component, it's essential to consult with the manufacturer and conduct thorough testing and validation to ensure it meets the specific requirements of high-reliability or safety-critical applications.
-
The AHQSH112LM100G should be stored in a dry, cool place, away from direct sunlight and moisture. It's recommended to handle the component by the body, rather than the leads, to prevent damage. Anti-static precautions should also be taken when handling the component.