Part Details for AGQ200S24X by Panasonic Electronic Components
Results Overview of AGQ200S24X by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGQ200S24X Information
AGQ200S24X by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for AGQ200S24X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2566
|
Newark | Gq Relay |Panasonic AGQ200S24X RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $4.2000 | Buy Now |
DISTI #
AGQ200S24X-ND
|
DigiKey | RELAY TELECOM DPDT 2A 24V Min Qty: 900 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9238 | Buy Now |
DISTI #
AGQ200S24X
|
Avnet Americas | Relay Signal DPDT 125VAC 24VDC Solder Surface Mount T/R (Alt: AGQ200S24X) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 111 Weeks, 0 Days | 0 |
|
$3.0912 / $3.2310 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD RoHS: Compliant | 0 |
|
$3.2200 / $6.7300 | Buy Now |
DISTI #
000000000007250564
|
Sager | PCB RELAYS HIGH SENSITIVITY SMD/SMT Min Qty: 900 | 0 |
|
$4.3200 | Buy Now |
|
Master Electronics | Signal Relay 24VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD RoHS: Compliant | 0 |
|
$3.2200 / $6.7300 | Buy Now |
|
Vyrian | Relays | 1283 |
|
RFQ |
Part Details for AGQ200S24X
AGQ200S24X CAD Models
AGQ200S24X Part Data Attributes
|
AGQ200S24X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGQ200S24X
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.2 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 230 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2504 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 37.5VA@125VAC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@110VDC | |
Contact (DC) Max Rating R Load | 2A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 10.6mm x 7.2mm x 5.4mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Termination Type | SOLDER |
Alternate Parts for AGQ200S24X
This table gives cross-reference parts and alternative options found for AGQ200S24X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGQ200S24X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGQ200S24 | Panasonic Electronic Components | $5.2226 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | AGQ200S24X vs AGQ200S24 |
AGQ200S24X Frequently Asked Questions (FAQ)
-
Panasonic provides a recommended PCB layout and land pattern in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure proper relay operation and to prevent overheating or electrical noise issues.
-
To handle the high inrush current, it's recommended to use a current-limiting resistor or an inrush current limiter in series with the relay coil. Additionally, consider using a soft-start circuit or a relay driver with built-in current limiting to reduce the inrush current.
-
The maximum allowable voltage drop across the relay contacts is not explicitly stated in the datasheet. However, as a general rule of thumb, it's recommended to keep the voltage drop below 100 mV to ensure reliable contact operation and to prevent excessive heating.
-
While the relay is rated for operation up to 85°C, it's essential to consider the derating curves provided in the datasheet. For high-temperature applications, it's recommended to derate the relay's current handling and switching frequency to ensure reliable operation and to prevent overheating.
-
To ensure EMC, follow proper PCB layout and shielding techniques, such as using a metal shield around the relay and keeping the relay's coil and contacts away from sensitive circuitry. Additionally, consider using a relay driver with built-in EMC filtering or adding external filtering components to reduce electromagnetic interference.