Part Details for AGLE3000V5-FG484YI by Microsemi Corporation
Results Overview of AGLE3000V5-FG484YI by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGLE3000V5-FG484YI Information
AGLE3000V5-FG484YI by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for AGLE3000V5-FG484YI
AGLE3000V5-FG484YI CAD Models
AGLE3000V5-FG484YI Part Data Attributes
|
AGLE3000V5-FG484YI
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AGLE3000V5-FG484YI
Microsemi Corporation
Field Programmable Gate Array,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | TIN LEAD |
Alternate Parts for AGLE3000V5-FG484YI
This table gives cross-reference parts and alternative options found for AGLE3000V5-FG484YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLE3000V5-FG484YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGLE3000V5-FGG484YI | Microsemi FPGA & SoC | Check for Price | FPGA | AGLE3000V5-FG484YI vs AGLE3000V5-FGG484YI |
AGLE3000V5-FG484YI | Microsemi FPGA & SoC | Check for Price | FPGA | AGLE3000V5-FG484YI vs AGLE3000V5-FG484YI |
AGLE3000V5-FG484YI | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | AGLE3000V5-FG484YI vs AGLE3000V5-FG484YI |