Part Details for AGL600V5-FG144I by Microchip Technology Inc
Results Overview of AGL600V5-FG144I by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGL600V5-FG144I Information
AGL600V5-FG144I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AGL600V5-FG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1498
|
Newark | Igloo Fpga, 7Kles 144 Lfbga 13X13X1.55Mm Tray Rohs Compliant: Yes |Microchip AGL600V5-FG144I RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8600 / $103.1800 | Buy Now |
DISTI #
AGL600V5-FG144I-ND
|
DigiKey | IC FPGA 97 I/O 144FBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
161 In Stock |
|
$106.4400 | Buy Now |
DISTI #
AGL600V5-FG144I
|
Avnet Americas | FPGA IGLOO Family 600K Gates 130nm (CMOS) Technology 1.5V 144-Pin F-BGA - Trays (Alt: AGL600V5-FG144I) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$84.0857 / $103.7918 | Buy Now |
DISTI #
494-AGL600V5-FG144I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs RoHS: Not Compliant | 0 |
|
$103.1800 | Order Now |
DISTI #
AGL600V5-FG144I
|
Microchip Technology Inc | IGLOO FPGA, 7KLEs, LFBGA, Projected EOL: 2049-02-04 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
106 Alternates Available |
|
$51.9900 / $106.4400 | Buy Now |
|
Onlinecomponents.com | Field Programmable Gate Array (FPGA) - 13824 Logic Elements - 110592 Total RAM Bits - 97 I/O - 600000 Gates - 1.425 to 1.575V - 144-FPBGA (13x13). RoHS: Compliant |
53 In Stock 106 Factory Stock |
|
$101.2700 / $105.9100 | Buy Now |
DISTI #
66420904
|
Verical | FPGA IGLOO Family 600K Gates 130nm Technology 1.5V 144-Pin FBGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 53 |
|
$132.9770 / $137.6830 | Buy Now |
|
NAC | AGL600V5-FG144I RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$89.9500 / $105.3700 | Buy Now |
DISTI #
AGL600V5-FG144I
|
Avnet Silica | FPGA IGLOO Family 600K Gates 130nm CMOS Technology 15V 144Pin FBGA (Alt: AGL600V5-FG144I) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AGL600V5-FG144I
|
EBV Elektronik | FPGA IGLOO Family 600K Gates 130nm CMOS Technology 15V 144Pin FBGA (Alt: AGL600V5-FG144I) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AGL600V5-FG144I
AGL600V5-FG144I CAD Models
AGL600V5-FG144I Part Data Attributes
|
AGL600V5-FG144I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL600V5-FG144I
Microchip Technology Inc
Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA144
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Clock Frequency-Max | 108 MHz | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 600000 | |
Number of Inputs | 97 | |
Number of Logic Cells | 13824 | |
Number of Outputs | 97 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 13824 CLBS, 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for AGL600V5-FG144I
This table gives cross-reference parts and alternative options found for AGL600V5-FG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL600V5-FG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGL600V5-FG144 | Microchip Technology Inc | $102.8148 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA144 | AGL600V5-FG144I vs AGL600V5-FG144 |
AGL600V5-FGG144 | Microchip Technology Inc | $102.8148 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA144 | AGL600V5-FG144I vs AGL600V5-FGG144 |
AGL600V5-FG144I Frequently Asked Questions (FAQ)
-
For optimal performance, it's recommended to follow Microchip's guidelines for PCB layout and thermal management. This includes using a 4-layer PCB with a solid ground plane, placing decoupling capacitors close to the power pins, and using thermal vias to dissipate heat. Additionally, ensure good airflow around the device to prevent overheating.
-
To implement secure boot and secure firmware updates, use Microchip's CryptoAuthentication devices and follow their secure boot and firmware update guidelines. This includes generating and storing secure keys, using secure boot mechanisms, and implementing secure firmware update protocols.
-
The AGL600V5-FG144I has a typical power consumption of 150mA at 1.8V. To minimize power consumption, use power gating, clock gating, and dynamic voltage and frequency scaling. Implement power management strategies such as idle modes, sleep modes, and dynamic voltage scaling to reduce power consumption.
-
To optimize performance, identify the critical performance metrics for your application and use Microchip's optimization guidelines. This includes optimizing clock frequencies, cache configurations, and memory access patterns. Additionally, use Microchip's development tools and software frameworks to optimize performance.
-
The AGL600V5-FG144I has built-in reliability and fault tolerance features such as error correction codes, parity checks, and redundant logic. Implement additional fault tolerance mechanisms such as redundant systems, error detection and correction, and fail-safe defaults to ensure high reliability.