Part Details for AGL1000V2-FG256I by Microchip Technology Inc
Results Overview of AGL1000V2-FG256I by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGL1000V2-FG256I Information
AGL1000V2-FG256I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AGL1000V2-FG256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1472
|
Newark | Igloo Fpga, 11Kles 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip AGL1000V2-FG256I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.0700 / $172.3200 | Buy Now |
DISTI #
AGL1000V2-FG256I-ND
|
DigiKey | IC FPGA 177 I/O 256FBGA Min Qty: 90 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$175.0600 | Buy Now |
DISTI #
AGL1000V2-FG256I
|
Avnet Americas | FPGA IGLOO Family 1M Gates 130nm (CMOS) Technology 1.2V/1.5V 256-Pin FBGA - Trays (Alt: AGL1000V2-FG256I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$141.9329 / $151.6375 | Buy Now |
DISTI #
494-AGL1000V2-FG256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO FPGA, 11KLEs RoHS: Not Compliant | 0 |
|
$169.6700 | Order Now |
DISTI #
AGL1000V2-FG256I
|
Microchip Technology Inc | IGLOO FPGA, 11KLEs, LFBGA, Projected EOL: 2049-02-04 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$85.4900 / $175.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
17 In Stock |
|
$152.6300 / $461.9400 | Buy Now |
DISTI #
83605351
|
Verical | FPGA IGLOO Family 1M Gates 130nm Technology 1.2V/1.5V 256-Pin FBGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 17 |
|
$299.6370 / $600.5220 | Buy Now |
|
NAC | AGL1000V2-FG256I RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$147.9400 / $173.3000 | Buy Now |
DISTI #
AGL1000V2-FG256I
|
Avnet Silica | FPGA IGLOO Family 1M Gates 130nm CMOS Technology 12V15V 256Pin FBGA (Alt: AGL1000V2-FG256I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
17 In Stock |
|
$152.6300 / $461.9400 | Buy Now |
Part Details for AGL1000V2-FG256I
AGL1000V2-FG256I CAD Models
AGL1000V2-FG256I Part Data Attributes
|
AGL1000V2-FG256I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL1000V2-FG256I
Microchip Technology Inc
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Clock Frequency-Max | 108 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 177 | |
Number of Logic Cells | 24576 | |
Number of Outputs | 177 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 24576 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 17 mm |
Alternate Parts for AGL1000V2-FG256I
This table gives cross-reference parts and alternative options found for AGL1000V2-FG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL1000V2-FG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGL1000V2-FG256 | Microchip Technology Inc | $168.5774 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA256 | AGL1000V2-FG256I vs AGL1000V2-FG256 |
AGL1000V2-FGG256 | Microchip Technology Inc | $168.5774 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA256 | AGL1000V2-FG256I vs AGL1000V2-FGG256 |
AGL1000V2-FGG256I | Microchip Technology Inc | $193.8539 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA256 | AGL1000V2-FG256I vs AGL1000V2-FGG256I |
AGL1000V2-FG256I Frequently Asked Questions (FAQ)
-
Microchip provides a reference design and layout guidelines in the AGL1000V2-FG256I evaluation board documentation. It's essential to follow these guidelines to ensure proper thermal management, signal integrity, and power supply decoupling.
-
To minimize power consumption, use the power-saving features such as dynamic voltage and frequency scaling, clock gating, and power gating. Additionally, optimize the firmware to reduce CPU usage, and use low-power modes when possible.
-
While the AGL1000V2-FG256I has a cryptographic acceleration engine, it's essential to understand its limitations. The engine supports specific algorithms and key sizes, and may not accelerate all cryptographic operations. Review the datasheet and application notes to ensure the engine meets your specific security requirements.
-
Implement a secure boot mechanism using the AGL1000V2-FG256I's built-in security features, such as secure boot keys and authentication. For firmware updates, use secure protocols like HTTPS or SFTP, and ensure the update process is authenticated and encrypted.
-
When using the AGL1000V2-FG256I in a safety-critical or mission-critical application, it's essential to follow rigorous design, testing, and validation procedures. Ensure the system meets relevant safety standards, and consider using redundant or fail-safe mechanisms to mitigate potential failures.