Part Details for AGC-19-A03N by TE Connectivity
Results Overview of AGC-19-A03N by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for AGC-19-A03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-AGC-19-A03N-ND
|
DigiKey | GRND BKSHL Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$293.5273 / $513.6500 | Buy Now |
DISTI #
AGC-19-A03N-ND
|
DigiKey | CONN BACKSHELL SZ19 BLACK M34 Min Qty: 33 Lead time: 58 Weeks Container: Bag | Temporarily Out of Stock |
|
$270.5039 | Buy Now |
DISTI #
AGC-19-A03N
|
Avnet Americas | - Bulk (Alt: AGC-19-A03N) RoHS: Compliant Min Qty: 33 Package Multiple: 33 Lead time: 57 Weeks, 2 Days Container: Bulk | 0 |
|
$249.9716 / $258.5142 | Buy Now |
DISTI #
571-AGC-19-A03N
|
Mouser Electronics | Circular MIL Spec Contacts GRND BKSHL RoHS: Compliant | 0 |
|
$287.0500 | Order Now |
DISTI #
RYCAGC-19-A03N
|
Heilind Electronics | GRND BKSHL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHAGC-19-A03N
|
Heilind Electronics | NO LONGER TOOLED | Americas - 0 in Stock |
|
$0.0157 / $0.0201 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$263.7900 / $686.6600 | Buy Now |
DISTI #
DCHAGC-19-A03N
|
Interstate Connecting Components | NO LONGER TOOLED | 0 |
|
$0.0157 / $0.0201 | Buy Now |
DISTI #
RYCAGC-19-A03N
|
Interstate Connecting Components | GRND BKSHL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$263.7900 / $686.6600 | Buy Now |