Part Details for AFT09MS031GNR1 by NXP Semiconductors
Results Overview of AFT09MS031GNR1 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFT09MS031GNR1 Information
AFT09MS031GNR1 by NXP Semiconductors is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AFT09MS031GNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7251
|
Newark | Rf Fet, 40V, 150Deg C, 317W, Drain Source Voltage Vds:40V, Continuous Drain Current Id:-, Power Dissipation:317W, Operating Frequency Min:764Mhz, Operating Frequency Max:941Mhz, No. Of Pins:2Pins, Operating Temperature Max:150°C Rohs Compliant: Yes |Nxp AFT09MS031GNR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$3.5700 | Buy Now |
DISTI #
568-13474-1-ND
|
DigiKey | RF MOSFET LDMOS 13.6V TO270-2 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1176 In Stock |
|
$12.7010 / $19.5700 | Buy Now |
DISTI #
05W7251
|
Avnet Americas | RF FET Transistor, 40 V, 317 W, 764 MHz, 941 MHz, TO-270 - Bulk (Alt: 05W7251) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 1 Partner Stock |
|
$12.5400 | Buy Now |
DISTI #
AFT09MS031GNR1
|
Avnet Americas | RF FET Transistor, 40 V, 317 W, 764 MHz, 941 MHz, TO-270 - Tape and Reel (Alt: AFT09MS031GNR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$10.5109 / $12.3549 | Buy Now |
DISTI #
841-AFT09MS031GNR1
|
Mouser Electronics | RF MOSFET Transistors MV9 800MHZ13.6V RoHS: Compliant | 0 |
|
$12.7000 / $19.5600 | Order Now |
DISTI #
AFT09MS031GNR1
|
IBS Electronics | AIRFAST WIDEBAND RF POWER LDMOS TRANSISTOR 764-941 MHZ 31 W 13.6 V Min Qty: 500 Package Multiple: 1 | 0 |
|
$14.1050 | Buy Now |
DISTI #
AFT09MS031GNR1
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$13.1400 | Buy Now |
DISTI #
AFT09MS031GNR1
|
Avnet Silica | RF FET Transistor 40 V 317 W 764 MHz 941 MHz TO270 (Alt: AFT09MS031GNR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AFT09MS031GNR1
|
EBV Elektronik | RF FET Transistor 40 V 317 W 764 MHz 941 MHz TO270 (Alt: AFT09MS031GNR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AFT09MS031GNR1
AFT09MS031GNR1 CAD Models
AFT09MS031GNR1 Part Data Attributes
|
AFT09MS031GNR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFT09MS031GNR1
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 317 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
AFT09MS031GNR1 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing thermal vias under the package, using a solid ground plane, and minimizing thermal resistance by using a large copper area for heat dissipation.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, use a suitable thermal interface material, and implement a robust cooling system to keep the junction temperature within the specified range.
-
Critical considerations for EMI and RFI shielding include using a metal shield or a Faraday cage, ensuring good grounding, and minimizing signal loop areas to reduce electromagnetic radiation.
-
To optimize the device for low-power consumption, use the lowest possible voltage supply, minimize switching frequencies, and use power-saving modes when possible. Additionally, optimize the PCB design to reduce power losses and use low-power external components.
-
Recommended testing and validation procedures include functional testing, parametric testing, and environmental testing (e.g., temperature, humidity, and vibration) to ensure the device meets the specified performance and reliability requirements.