Part Details for AFM60US24C2 by XP Power
Results Overview of AFM60US24C2 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFM60US24C2 Information
AFM60US24C2 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AFM60US24C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T8017
|
Newark | Adaptor, Ac-Dc, Medical, 24V, 2.5A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:24V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, No. Of Outputs:1 Rohs Compliant: Yes |Xp Power AFM60US24C2 RoHS: Compliant Min Qty: 1035 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9800 | Buy Now |
DISTI #
209-AFM60US24C2
|
Mouser Electronics | Desktop AC Adapters EXTERNAL, 60W, IT & MEDICAL RoHS: Compliant | 0 |
|
$42.9700 | Order Now |
DISTI #
71918165
|
RS | Power Supply, AC-DC, Desktop, Adapter, 60W, 24V2.5A, 80-264 V In, AFM60 Series Min Qty: 1035 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6700 | RFQ |
Part Details for AFM60US24C2
AFM60US24C2 CAD Models
AFM60US24C2 Part Data Attributes
|
AFM60US24C2
XP Power
Buy Now
Datasheet
|
Compare Parts:
AFM60US24C2
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | Warm-up time max = 3sec | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CCC, EN, IEC, UL | |
Efficiency (Main Output) | 87.8% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | NO | |
Switching Frequency-Max | 52 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO |
AFM60US24C2 Frequently Asked Questions (FAQ)
-
The maximum capacitance load for the AFM60US24C2 is 47μF. Exceeding this value may affect the power supply's stability and performance.
-
While the AFM60US24C2 has a rated operating temperature range of -20°C to +80°C, it's recommended to derate the output power by 2.5% per °C above 60°C to ensure reliable operation.
-
To ensure EMC, follow the recommended layout and grounding guidelines in the datasheet, and consider adding additional filtering or shielding if necessary. The AFM60US24C2 meets EN55022 Class B and FCC Part 15 Class B emissions standards.
-
The hold-up time for the AFM60US24C2 is approximately 10ms, which is the time the power supply can maintain its output voltage in the event of a brief input power loss.
-
Yes, you can parallel up to three AFM60US24C2 units for higher power, but ensure that the output voltage is synchronized and the units are properly connected and configured to avoid instability or damage.