Part Details for AFCT-57J7ATPZ by Avago Technologies
Results Overview of AFCT-57J7ATPZ by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFCT-57J7ATPZ Information
AFCT-57J7ATPZ by Avago Technologies is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for AFCT-57J7ATPZ
AFCT-57J7ATPZ CAD Models
AFCT-57J7ATPZ Part Data Attributes
|
AFCT-57J7ATPZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AFCT-57J7ATPZ
Avago Technologies
FIBER OPTIC TRANSCEIVER, 1260-1360nm, 7373Mbps(Tx), 7373Mbps(Rx), SURFACE MOUNT, LC CONNECTOR, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Body Breadth | 13.4 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 55.3 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 7373 Mbps | |
Data Rate (Tx) | 7373 Mbps | |
Emitter/Detector Type | LASER, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1310 nm | |
Return Loss-Min | 12 dB | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
AFCT-57J7ATPZ Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide for the AFCT-57J7ATPZ, which includes recommendations for PCB layout, thermal management, and component placement to ensure optimal performance and thermal dissipation.
-
The AFCT-57J7ATPZ has multiple power-saving modes and configurable settings. Engineers can refer to the datasheet and application notes for guidance on configuring the device for optimal power consumption, including setting the clock frequency, using low-power modes, and optimizing the transmit and receive paths.
-
Broadcom recommends using high-quality test and measurement equipment, such as vector signal generators, spectrum analyzers, and logic analyzers, to accurately characterize the AFCT-57J7ATPZ's performance. Engineers should also follow the recommended test procedures and setup guidelines outlined in the datasheet and application notes.
-
Broadcom provides troubleshooting guides and application notes that outline common issues and their solutions. Engineers can also use tools like signal integrity analysis software and logic analyzers to identify and debug issues. Additionally, Broadcom's technical support team is available to provide assistance and guidance.
-
The AFCT-57J7ATPZ is qualified for operation in a range of environmental and operating conditions, including temperature, humidity, and vibration. Engineers should refer to the datasheet and reliability reports for specific details on the device's qualifications and any necessary precautions or considerations.