Part Details for AFC10.7MJ45 by Abracon Corporation
Results Overview of AFC10.7MJ45 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFC10.7MJ45 Information
AFC10.7MJ45 by Abracon Corporation is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for AFC10.7MJ45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7121
|
Newark | Signal Conditioning 10.7 Mhz Lowloss 4.5Db 330Oh |Abracon AFC10.7MJ45 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.2200 / $0.2240 | Buy Now |
|
Onlinecomponents.com | Ceramic Filters 10.7MHz 5.5dB 330Ohm Thru-Hole 3Pin Bulk RoHS: Compliant |
10000 Partner Stock |
|
$0.1770 / $0.2090 | Buy Now |
DISTI #
65736012
|
Verical | Ceramic Filters 10.7MHz 5.5dB 330Ohm Thru-Hole 3Pin Bulk RoHS: Compliant Min Qty: 307 Package Multiple: 1 | Americas - 10000 |
|
$0.1880 / $0.2040 | Buy Now |
|
Master Electronics | Ceramic Filters 10.7MHz 5.5dB 330Ohm Thru-Hole 3Pin Bulk RoHS: Compliant |
10000 Partner Stock |
|
$0.1770 / $0.2090 | Buy Now |
Part Details for AFC10.7MJ45
AFC10.7MJ45 CAD Models
AFC10.7MJ45 Part Data Attributes
|
AFC10.7MJ45
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AFC10.7MJ45
Abracon Corporation
Ceramic BPF, 10.7MHz, ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Filter Type | CERAMIC BPF | |
Height | 7 mm | |
Input/Output Impedance | 330 OHM | |
Insertion Loss-Max | 4.5 dB | |
Length | 7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Width | 4 mm |
AFC10.7MJ45 Frequently Asked Questions (FAQ)
-
Abracon recommends a symmetrical PCB layout with a solid ground plane, and the crystal should be placed as close as possible to the oscillator circuit. A minimum of 10 mils clearance around the crystal is recommended to prevent noise coupling.
-
The AFC10.7MJ45 has built-in ESD protection up to 2kV human body model (HBM) and 100V machine model (MM). Additionally, the device is designed to minimize EMI radiation and susceptibility, but proper PCB layout and shielding are still recommended to ensure optimal performance.
-
The AFC10.7MJ45 is rated for operation from -40°C to +85°C, but the frequency stability and accuracy may vary across the temperature range. Consult the datasheet for specific temperature-related specifications.
-
Yes, the AFC10.7MJ45 is designed to withstand high-vibration and high-shock environments, but the specific vibration and shock levels should not exceed the recommended limits specified in the datasheet.
-
The AFC10.7MJ45 is designed to tolerate power-up and power-down sequences, but it's recommended to follow a controlled power-up sequence to ensure proper oscillator startup and minimize the risk of damage or malfunction.