Part Details for AFBR-S6EPR44252 by Broadcom Limited
Results Overview of AFBR-S6EPR44252 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFBR-S6EPR44252 Information
AFBR-S6EPR44252 by Broadcom Limited is an Infrared Sensor.
Infrared Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AFBR-S6EPR44252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0038
|
Newark | Flame Sensor, 1 Ch, Digital, To-39 Rohs Compliant: Yes |Broadcom AFBR-S6EPR44252 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$47.5900 | Buy Now |
DISTI #
516-AFBR-S6EPR44252-ND
|
DigiKey | DIGITAL TO SENSOR 4.48M Min Qty: 1 Lead time: 12 Weeks Container: Tube |
96 In Stock |
|
$46.9176 / $52.4900 | Buy Now |
DISTI #
AFBR-S6EPR44252
|
Avnet Americas | Digital TO sensor 4.48Am, IR Flame Detection Sensor - Tape and Reel (Alt: AFBR-S6EPR44252) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$45.0409 / $45.9793 | Buy Now |
DISTI #
630-AFBR-S6EPR44252
|
Mouser Electronics | Infrared Detectors Digital TO sensor 4.48m RoHS: Compliant | 0 |
|
$46.9100 | Order Now |
|
Cytech Systems Limited | DIGITAL TO SENSOR 4.48M | 50 |
|
RFQ | |
DISTI #
AFBR-S6EPR44252
|
EBV Elektronik | Digital TO sensor 448Am IR Flame Detection Sensor (Alt: AFBR-S6EPR44252) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AFBR-S6EPR44252
AFBR-S6EPR44252 CAD Models
AFBR-S6EPR44252 Part Data Attributes
|
AFBR-S6EPR44252
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-S6EPR44252
Broadcom Limited
Pyroelectric Sensor, TO-39, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | TO-39, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | INFRARED SENSOR, THERMAL, PYROELECTRIC | |
Surface Mount | NO |