Part Details for AFBR-5803AQZ by Broadcom Limited
Results Overview of AFBR-5803AQZ by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFBR-5803AQZ Information
AFBR-5803AQZ by Broadcom Limited is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for AFBR-5803AQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2784
|
Newark | Transceiver, 100Mbps, 1300Nm, 3.3V, Wavelength Typ:1300Nm, Supply Voltage:3.3V, Data Rate Max:100Mbps, Product Range:Afbr-5800Z Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Broadcom AFBR-5803AQZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$32.2600 / $45.5300 | Buy Now |
DISTI #
516-2346-ND
|
DigiKey | TXRX ETHERNET 3.3V SC 1X9 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
3 In Stock |
|
$34.1621 / $47.2800 | Buy Now |
DISTI #
AFBR-5803AQZ
|
Avnet Americas | Fiber Optic Transceiver, 1300 nm, 3.3 V, 100 Mbps, AFBR-5800Z - Rail/Tube (Alt: AFBR-5803AQZ) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$30.9696 / $36.0444 | Buy Now |
DISTI #
AFBR-5803AQZ
|
Avnet Americas | Fiber Optic Transceiver, 1300 nm, 3.3 V, 100 Mbps, AFBR-5800Z - Rail/Tube (Alt: AFBR-5803AQZ) RoHS: Compliant Min Qty: 120 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$24.7313 / $26.2875 | Buy Now |
DISTI #
630-AFBR-5803AQZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Transceiver RoHS: Compliant | 280 |
|
$34.1600 / $47.2800 | Buy Now |
DISTI #
AFBR-5803AQZ
|
EBV Elektronik | Fiber Optic Transceiver 1300 nm 33 V 100 Mbps AFBR5800Z (Alt: AFBR-5803AQZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | EBV - 8650 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers Transceiver | 50 |
|
$162.0600 | Buy Now |
|
Vyrian | Fiber Optics | 3640 |
|
RFQ | |
|
Win Source Electronics | TXRX ETHERNET 3.3V SC 1X9 / Transceiver Module Ethernet 100Mbps 1300nm 3.3V, 5V SC Through Hole | 950 |
|
$31.2813 / $46.9218 | Buy Now |
Part Details for AFBR-5803AQZ
AFBR-5803AQZ CAD Models
AFBR-5803AQZ Part Data Attributes
|
AFBR-5803AQZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-5803AQZ
Broadcom Limited
Transceiver, 1270nm Min, 1380nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, SIP, Board/panel Mount, ROHS COMPLIANT, SIP-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SIP-9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY | |
Body Breadth | 25.4 mm | |
Body Height | 10.38 mm | |
Body Length or Diameter | 39.12 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, OC-3C, SONET | |
Connection Type | SC CONNECTOR | |
Data Rate (Rx) | 155 Mbps | |
Data Rate (Tx) | 155 Mbps | |
Emitter/Detector Type | LED, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
JESD-609 Code | e3 | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.022 mW | |
Package Style | SIP | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
AFBR-5803AQZ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the edge of the board to minimize signal reflections. A 50-ohm microstrip transmission line should be used to connect the device to the antenna.
-
The device requires a single 3.3V power supply. A 10uF capacitor should be connected between the VCC pin and the GND pin to filter out noise. Additionally, a 1kohm resistor should be connected between the VCC pin and the EN pin to ensure proper biasing.
-
The device is rated for operation from -40°C to 85°C. However, it's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.
-
Use a spectrum analyzer to check the transmitted signal for spectral purity and power. Verify that the device is properly biased and that the input signal is within the recommended power range. Check the PCB layout for any signal integrity issues.
-
While the AFBR-5803AQZ is optimized for IEEE 802.11ax applications, it can be used in other wireless applications with frequencies between 5.15 GHz and 7.125 GHz. However, the device's performance may vary depending on the specific application.