Part Details for AFBR-57R6AEZ by Foxconn Interconnect Technology Limited
Results Overview of AFBR-57R6AEZ by Foxconn Interconnect Technology Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFBR-57R6AEZ Information
AFBR-57R6AEZ by Foxconn Interconnect Technology Limited is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for AFBR-57R6AEZ
AFBR-57R6AEZ CAD Models
AFBR-57R6AEZ Part Data Attributes
|
AFBR-57R6AEZ
Foxconn Interconnect Technology Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-57R6AEZ
Foxconn Interconnect Technology Limited
TXRX OPT SFP QUAD RATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FOXCONN INTERCONNECT TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Foxconn | |
Body Breadth | 13.4 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 55.3 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, MMF | |
JESD-609 Code | e4 | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 845 nm | |
Return Loss-Min | 12 dB | |
Sensitivity | -13.5 dBm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Terminal Finish | Gold (Au) |
AFBR-57R6AEZ Frequently Asked Questions (FAQ)
-
The recommended PCB layout and footprint can be found in the Foxconn Interconnect Technology Limited's application note or design guide, which provides detailed information on pad layout, solder mask, and thermal considerations.
-
Follow the recommended soldering profile and assembly guidelines provided by Foxconn Interconnect Technology Limited, and ensure that the PCB is designed with adequate thermal relief and solder mask to prevent thermal damage and solder bridging.
-
The maximum operating temperature range for the AFBR-57R6AEZ is typically specified as -40°C to 85°C, but it's essential to check the specific datasheet or consult with Foxconn Interconnect Technology Limited for the exact temperature range and any derating requirements.
-
Follow proper ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, and ensure that the PCB and components are properly grounded to prevent electrostatic discharge damage.
-
Store the AFBR-57R6AEZ in a dry, cool place, away from direct sunlight and moisture, and handle the components with care to prevent mechanical damage or contamination.