Part Details for ADXL346BCCZ-RL7 by Analog Devices Inc
Results Overview of ADXL346BCCZ-RL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADXL346BCCZ-RL7 Information
ADXL346BCCZ-RL7 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADXL346BCCZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1527 |
|
RFQ |
Part Details for ADXL346BCCZ-RL7
ADXL346BCCZ-RL7 CAD Models
ADXL346BCCZ-RL7 Part Data Attributes
|
ADXL346BCCZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL346BCCZ-RL7
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PBGA14, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-14, Analog IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA | |
Package Description | 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B14 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBCC | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 3 mm |
Alternate Parts for ADXL346BCCZ-RL7
This table gives cross-reference parts and alternative options found for ADXL346BCCZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXL346BCCZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADXL346ACCZ-RL7 | Analog Devices Inc | $4.9124 | 3-Axis, ±2 g/±4 g/±8 g/±16 g Ultralow Power Digital Accelerometer | ADXL346BCCZ-RL7 vs ADXL346ACCZ-RL7 |
ADXL346ACCZ-RL | Analog Devices Inc | $5.2330 | 3-Axis, ±2 g/±4 g/±8 g/±16 g Ultralow Power Digital Accelerometer | ADXL346BCCZ-RL7 vs ADXL346ACCZ-RL |
ADXL346ACCZ-R2 | Analog Devices Inc | $7.4432 | SPECIALTY ANALOG CIRCUIT, PBGA16, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16 | ADXL346BCCZ-RL7 vs ADXL346ACCZ-R2 |