-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, 13.2VDC (Coil), DC Input, Random, AC Output,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADW1212HTW by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4613
|
Newark | Relay, Spst-No, 277Vac, 16A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:16A, Product Range:Dw(Adw1) Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Contact Voltage Vac:277Vac Rohs Compliant: Yes |Panasonic ADW1212HTW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$4.1300 | Buy Now |
DISTI #
255-5179-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 12V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
15936 In Stock |
|
$4.6891 / $6.6400 | Buy Now |
DISTI #
ADW1212HTW
|
Avnet Americas | MATADW1212HTW - Trays (Alt: ADW1212HTW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$4.1067 / $4.3787 | Buy Now |
DISTI #
769-ADW1212HTW
|
Mouser Electronics | General Purpose Relays 16A 277VAC 1 Form A 2Coil Latching 12VDC RoHS: Compliant | 112 |
|
$4.4800 / $6.6400 | Buy Now |
DISTI #
74611951
|
RS | Energy Managment RelayDW Relay Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0200 | RFQ |
|
Onlinecomponents.com | Power Relay 12VDC 16A SPST-NO(24x10x18.8)mm THT RoHS: Compliant |
385 In Stock |
|
$4.0280 / $6.4540 | Buy Now |
DISTI #
60856959
|
Verical | Power Relay 12VDC 16A SPST-NO(24mm 10mm 18.8mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2132 | Americas - 385 |
|
$5.6680 / $8.3850 | Buy Now |
DISTI #
65098674
|
Verical | Power Relay 12VDC 16A SPST-NO(24mm 10mm 18.8mm) THT RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 106 |
|
$5.1613 / $5.7947 | Buy Now |
DISTI #
ADW1212HTW
|
TTI | General Purpose Relays 16A 277VAC 1 Form A 2Coil Latching 12VDC Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.2500 / $4.4300 | Buy Now |
DISTI #
ADW1212HTW
|
IBS Electronics | POWER RELAY 12VDC 16A SPST-NO( (24MM 10MM 18.8MM)) THT Min Qty: 100 Package Multiple: 1 | 0 |
|
$5.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADW1212HTW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADW1212HTW
Panasonic Electronic Components
Power/Signal Relay, 1 Form A, SPST, 13.2VDC (Coil), DC Input, Random, AC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Relay Type | POWER/SIGNAL RELAY |
For optimal performance, it's recommended to follow Panasonic's recommended PCB layout guidelines, which include using a solid ground plane, minimizing trace lengths, and using thermal vias to dissipate heat. Additionally, ensure good airflow around the component and consider using a heat sink if operating in high-temperature environments.
To ensure reliable operation across the entire operating temperature range, follow Panasonic's recommended operating conditions, including voltage, current, and power dissipation. Also, consider using thermal protection devices and implementing over-temperature protection in your design.
The ADW1212HTW has built-in ESD protection, but it's still important to follow standard ESD handling precautions, such as using an ESD wrist strap, mat, or workstation, and storing the components in anti-static packaging. Avoid touching the component pins or exposing them to static electricity.
While the ADW1212HTW is designed to operate in a variety of environments, it's essential to follow Panasonic's recommended operating conditions and take additional precautions in high-humidity or high-vibration environments. Consider using conformal coating, potting, or other environmental protection methods to ensure reliability.
Follow Panasonic's recommended soldering and rework conditions, including temperature profiles, soldering times, and rework techniques. Ensure that your soldering process meets the component's thermal and mechanical stress limits to prevent damage.