-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM4136BRWZ-RL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM4136BRWZ-RL by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM4136BRWZ-RLCT-ND
|
DigiKey | DGTL ISO 5KV 1CH GATE DVR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
859 In Stock |
|
$3.9625 / $8.9800 | Buy Now |
DISTI #
584-ADUM4136BRWZ-RL
|
Mouser Electronics | Galvanically Isolated Gate Drivers Isolated Half-bridge Gate Driver RoHS: Compliant | 884 |
|
$4.1400 / $7.4200 | Buy Now |
DISTI #
V72:2272_16324076
|
Arrow Electronics | Driver 4A 1-OUT High Side/Low Side/Isolated Gate Driver 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 Container: Cut Strips | Americas - 1535 |
|
$4.0650 / $4.7150 | Buy Now |
|
Analog Devices Inc | Isolated Half-bridge Gate Driv Min Qty: 1 Package Multiple: 1000 | 7172 |
|
$3.9625 / $8.9800 | Buy Now |
DISTI #
42659853
|
Verical | Driver 4A 1-OUT High Side/Low Side/Isolated Gate Driver 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$3.9208 | Buy Now |
DISTI #
ADUM4136BRWZ-RL
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.0900 / $4.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM4136BRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4136BRWZ-RL
Analog Devices Inc
ADUM4136BRWZ-RL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-07-06 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SECONDARY SIDE SUPPLY (NEG SIDE)= -15V TO 0V | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4.61 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 35 V | |
Supply Voltage1-Min | 12 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.068 µs | |
Turn-on Time | 0.068 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM4136BRWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM4136BRWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM4136BRWZ | Analog Devices Inc | $5.2133 | ADUM4136BRWZ | ADUM4136BRWZ-RL vs ADUM4136BRWZ |
PUCC23514EDWV | Texas Instruments | Check for Price | 4-A, 12-V UVLO 5-KVrms opto compatible single channel gate driver with miller clamp and split output 8-SOIC -40 to 125 | ADUM4136BRWZ-RL vs PUCC23514EDWV |
PUCC23514VDWV | Texas Instruments | Check for Price | 4-A, 12-V UVLO 5-KVrms opto compatible single channel gate driver with miller clamp and split output 8-SOIC -40 to 125 | ADUM4136BRWZ-RL vs PUCC23514VDWV |
PUCC23514MDWV | Texas Instruments | Check for Price | 4-A, 12-V UVLO 5-KVrms opto compatible single channel gate driver with miller clamp and split output 8-SOIC -40 to 125 | ADUM4136BRWZ-RL vs PUCC23514MDWV |
UCC23514SDWVR | Texas Instruments | Check for Price | 5kVrms 4A/5A, single-channel opto-compatible isolated gate driver w/ clamp & split output options 8-SOIC -40 to 125 | ADUM4136BRWZ-RL vs UCC23514SDWVR |
UCC23514EDWVR | Texas Instruments | Check for Price | 5kVrms 4A/5A, single-channel opto-compatible isolated gate driver w/ clamp & split output options 8-SOIC -40 to 125 | ADUM4136BRWZ-RL vs UCC23514EDWVR |
UCC23514VDWVR | Texas Instruments | Check for Price | 5kVrms 4A/5A, single-channel opto-compatible isolated gate driver w/ clamp & split output options 8-SOIC -40 to 125 | ADUM4136BRWZ-RL vs UCC23514VDWVR |
The maximum operating temperature range for the ADUM4136BRWZ-RL is -40°C to +125°C.
Yes, the ADUM4136BRWZ-RL is designed for high-voltage applications and can withstand up to 5.5 kV rms isolation voltage.
The typical propagation delay for the ADUM4136BRWZ-RL is around 60 ns.
Yes, the ADUM4136BRWZ-RL is compatible with industrial communication protocols such as RS-485 and CAN, and can be used in applications that require high-speed data transmission.
The power consumption of the ADUM4136BRWZ-RL is typically around 1.5 mA per channel at 5 V supply voltage.