-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 kV RMS Dual Channel Digital Isolators (Default Low, 2/0 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM2285CRIZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM2285CRIZ-ND
|
DigiKey | DGTL ISOLTR 5KV 2CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
70 In Stock |
|
$2.8875 / $7.1100 | Buy Now |
DISTI #
584-ADUM2285CRIZ
|
Mouser Electronics | Digital Isolators 5kV 2 Ch Dig. Isol Default Low Output RoHS: Compliant | 48 |
|
$2.9500 / $5.5700 | Buy Now |
|
Analog Devices Inc | 5kV 2 Ch Dig. Isol Default Low Package Multiple: 37 | 2715 |
|
$2.3100 / $7.1100 | Buy Now |
DISTI #
27014848
|
Verical | Digital Isolator CMOS 2-CH 100Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 185 Package Multiple: 185 | Americas - 2590 |
|
$2.8571 | Buy Now |
|
Rochester Electronics | 5 kV RMS Dual Channel Digital Isolators (Default Low, 2/0 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 5772 |
|
$2.4300 / $3.0400 | Buy Now |
DISTI #
ADUM2285CRIZ
|
TME | IC: interface, digital isolator, 100Mbps, iCoupler®, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$3.6300 / $5.8400 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM2285CRIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM2285CRIZ
Analog Devices Inc
5 kV RMS Dual Channel Digital Isolators (Default Low, 2/0 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 12.75 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
The ADUM2285CRIZ can support data rates up to 150 Mbps, making it suitable for high-speed digital isolation applications.
The ADUM2285CRIZ has a built-in power-up and power-down sequencing circuit that ensures the output is in a high-impedance state during power-up and power-down, preventing unwanted output transitions.
The typical propagation delay of the ADUM2285CRIZ is around 10 ns, making it suitable for applications that require fast data transfer.
Yes, the ADUM2285CRIZ is rated for operation up to 125°C, making it suitable for high-temperature applications such as industrial automation and automotive systems.
The ADUM2285CRIZ has a high common-mode transient immunity of 50 kV/μs, making it suitable for applications where high-voltage transients are present.