Part Details for ADUC848BSZ62-3 by Analog Devices Inc
Results Overview of ADUC848BSZ62-3 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC848BSZ62-3 Information
ADUC848BSZ62-3 by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADUC848BSZ62-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3473
|
Newark | 8 Bit Mcu, 12.58Mhz, 34I/O, Mqfp-52, Product Range:Aduc Family Aduc8 Series Microcontrollers, Device Core:-, Operating Frequency Max:12.58Mhz, Program Memory Size:62Kb, No. Of Pins:52Pins, Ic Case/Package:Mqfp, No. Of I/O S:34I/O Srohs Compliant: Yes |Analog Devices ADUC848BSZ62-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$15.9500 / $22.4600 | Buy Now |
DISTI #
ADUC848BSZ62-3-ND
|
DigiKey | IC MCU 8BIT 62KB FLASH 52MQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
103 In Stock |
|
$15.0335 / $22.4600 | Buy Now |
DISTI #
584-ADUC848BSZ62-3
|
Mouser Electronics | 8-bit Microcontrollers - MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP RoHS: Compliant | 261 |
|
$15.0300 / $22.4600 | Buy Now |
|
Analog Devices Inc | 10 Channel 16 Bit ADC + Flash Package Multiple: 1 | 55 |
|
$11.0400 / $22.4600 | Buy Now |
DISTI #
27000793
|
Verical | MCU 8-bit 8052 CISC 62KB Flash 3V 52-Pin MQFP Tray RoHS: Compliant Min Qty: 34 Package Multiple: 34 | Americas - 34 |
|
$14.3723 | Buy Now |
|
LCSC | 51Series 12.58MHz MQFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS | 3 |
|
$26.9610 / $28.3879 | Buy Now |
Part Details for ADUC848BSZ62-3
ADUC848BSZ62-3 CAD Models
ADUC848BSZ62-3 Part Data Attributes
|
ADUC848BSZ62-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC848BSZ62-3
Analog Devices Inc
MicroConverter® Multichannel 24-/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, LEAD FREE, PLASTIC, MO-112-AC-1, MQFP-52 | |
Pin Count | 52 | |
Manufacturer Package Code | S-52-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 12.58 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC848BSZ62-3
This table gives cross-reference parts and alternative options found for ADUC848BSZ62-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC848BSZ62-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUC848BS62-3 | Analog Devices Inc | Check for Price | IC 8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, PQFP52, 14 X 14 MM, PLASTIC, MO-112-AC-1, MQFP-52, Microcontroller | ADUC848BSZ62-3 vs ADUC848BS62-3 |
ADUC848BSZ62-3 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep analog and digital traces separate and avoid crossing them. Use a common mode filter and decoupling capacitors to reduce noise.
-
Use a thermocouple or RTD sensor with a high accuracy calibration. Ensure good thermal contact between the sensor and the device. Use a low-pass filter to remove noise and average multiple readings to improve accuracy.
-
The maximum allowed voltage on the analog input pins is VCC + 0.3V. Exceeding this voltage can damage the device. Use voltage limiting resistors or clamping diodes to protect the inputs.
-
Use the power-down mode when not converting. Reduce the clock frequency and use the internal clock source. Minimize the number of conversions and use the burst mode. Use a low-power mode for the microcontroller or processor.
-
Perform a full-scale calibration using a known input voltage. Use a calibration routine that writes the calibration data to the device's registers. Perform a system calibration using a known input signal and adjust the gain and offset accordingly.