Part Details for ADUC7024BSTZ62-RL by Analog Devices Inc
Results Overview of ADUC7024BSTZ62-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC7024BSTZ62-RL Information
ADUC7024BSTZ62-RL by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADUC7024BSTZ62-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUC7024BSTZ62-RLTR-ND
|
DigiKey | IC MCU 16/32BIT 62KB FLSH 64LQFP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.3810 | Buy Now |
DISTI #
584-ADUC7024BSTZ62-R
|
Mouser Electronics | ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU RoHS: Compliant | 0 |
|
$11.2500 | Order Now |
|
Analog Devices Inc | Flash ARM7+10-ch,12-B ADC &2x1 Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$8.5800 / $21.2300 | Buy Now |
|
LCSC | ARM other series 44MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS | 50 |
|
$16.8281 / $20.7638 | Buy Now |
Part Details for ADUC7024BSTZ62-RL
ADUC7024BSTZ62-RL CAD Models
ADUC7024BSTZ62-RL Part Data Attributes
|
ADUC7024BSTZ62-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC7024BSTZ62-RL
Analog Devices Inc
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 44 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 63488 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 41.78 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ADUC7024BSTZ62-RL
This table gives cross-reference parts and alternative options found for ADUC7024BSTZ62-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC7024BSTZ62-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUC7024BSTZ62 | Analog Devices Inc | $13.9870 | Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU | ADUC7024BSTZ62-RL vs ADUC7024BSTZ62 |
ADUC7024BSTZ62 | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 41.78 MHz, RISC MICROCONTROLLER, PQFP64, ROHS COMPLIANT, MS-026BCD, LQFP-64 | ADUC7024BSTZ62-RL vs ADUC7024BSTZ62 |
ADUC7024BSTZ62-RL Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VCCIO, and then the oscillator clock. This ensures that the internal voltage regulators are powered up correctly and the device is configured properly.
-
The ADUC7024 can use an external clock source or an internal oscillator. To configure the clock source, use the CLKSEL bits in the Power Management Control Register (PMCCTL). For an external clock source, connect the clock signal to the XTAL1 pin and set CLKSEL to 0. For an internal oscillator, set CLKSEL to 1 and configure the oscillator frequency using the OSCCTL register.
-
The maximum current that can be sourced or sunk by the ADUC7024's GPIO pins is 20 mA. However, it's recommended to limit the current to 10 mA or less to ensure reliable operation and prevent overheating.
-
To use the ADC, configure the ADC channel using the ADCCTL register, select the conversion mode (single-shot or continuous) using the ADCMD register, and start the conversion using the ADCST register. The ADC result can be read from the ADCRES register.
-
The BOD is a feature that detects when the supply voltage (VCC) falls below a certain threshold (typically 2.2 V) and resets the device. This helps prevent the device from operating erratically or unpredictably during power-down or brown-out conditions.