-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
13-Bit, ±1°C Accurate, MicroPower Digital Temperature Sensor in 6-Lead SOT-23 and 8-Lead MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADT7301ARTZ-REEL7 by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9435
|
Newark | Temperature Sensor, -40 To 150Deg C, Sensor Output Type:Digital, Accuracy:± 1°C, Sensor Case/Package:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, No. Of Channels:1Channels, Resolution:13 Bits Rohs Compliant: Yes |Analog Devices ADT7301ARTZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3108 |
|
$1.9700 / $3.7400 | Buy Now |
DISTI #
ADT7301ARTZ-REEL7CT-ND
|
DigiKey | SENSOR DIGITAL -40C-150C SOT23-6 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4442 In Stock |
|
$1.8500 / $5.1500 | Buy Now |
DISTI #
584-ADT7301ARTZ-R7
|
Mouser Electronics | Board Mount Temperature Sensors +/- 0.5 C, 12-Bit Dig Temp Sensor I.C. RoHS: Compliant | 8521 |
|
$1.8500 / $3.7800 | Buy Now |
DISTI #
V72:2272_06223237
|
Arrow Electronics | Temp Sensor Digital Serial (4-Wire, SPI) Medical 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2308 Container: Cut Strips | Americas - 3773 |
|
$1.9860 / $2.7110 | Buy Now |
|
Analog Devices Inc | +/- 0.5 C, 12-Bit Dig Temp Sen Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$1.8500 / $5.1500 | Buy Now |
DISTI #
66958161
|
Verical | Temp Sensor Digital Serial (4-Wire, SPI) Medical 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2308 | Americas - 3773 |
|
$1.9860 / $2.4700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 531 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | IC,TEMPERATURE SENSOR,TSOP,6PIN,PLASTIC,LEAD FREE | 424 |
|
$1.6250 / $3.7500 | Buy Now |
|
Quest Components | IC,TEMPERATURE SENSOR,TSOP,6PIN,PLASTIC,LEAD FREE | 234 |
|
$1.9384 / $4.4733 | Buy Now |
|
Win Source Electronics | ±1°C Accurate, 13-Bit, Digital Temperature Sensor | SENSOR DIGITAL -40C-150C SOT23-6 | 9650 |
|
$1.9635 / $2.5361 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADT7301ARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7301ARTZ-REEL7
Analog Devices Inc
13-Bit, ±1°C Accurate, MicroPower Digital Temperature Sensor in 6-Lead SOT-23 and 8-Lead MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 4 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 13 | |
Number of Terminals | 6 | |
Operating Current-Max | 2.2 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for ADT7301ARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7301ARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADT7301ARTZ-500RL7 | Analog Devices Inc | $2.3992 | 13-Bit, ±1°C Accurate, MicroPower Digital Temperature Sensor in 6-Lead SOT-23 and 8-Lead MSOP | ADT7301ARTZ-REEL7 vs ADT7301ARTZ-500RL7 |
ADT7301ART-500RL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 4Cel, RECTANGULAR, SURFACE MOUNT, MO-178AB, SOT-23, 6 PIN | ADT7301ARTZ-REEL7 vs ADT7301ART-500RL7 |
ADT7301ART-REEL | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 4Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AB, SOT-23, 6 PIN | ADT7301ARTZ-REEL7 vs ADT7301ART-REEL |
ADT7301ART-REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 4Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AB, SOT-23, 6 PIN | ADT7301ARTZ-REEL7 vs ADT7301ART-REEL7 |
A 4-layer PCB with a solid ground plane and thermal vias is recommended for optimal thermal performance. The device should be placed near a thermal pad or a heat sink to dissipate heat efficiently.
To ensure accurate temperature measurement, the device should be calibrated before use. The calibration process involves measuring the device's output voltage at multiple temperatures and creating a lookup table or using a polynomial equation to correct for non-linearity.
The maximum allowable voltage on the VDD pin is 5.5V. Exceeding this voltage may damage the device.
Yes, the ADT7301 is designed to operate in high-vibration environments. However, it's recommended to follow proper PCB design and assembly practices to ensure the device is securely attached to the PCB and can withstand vibrations.
The ADT7301 can be interfaced with a microcontroller using an analog-to-digital converter (ADC) or a dedicated temperature measurement IC. The device's output voltage can be connected to an ADC input, and the microcontroller can read the temperature data using a software algorithm.