Datasheets
ADT7301ARTZ-REEL by:

Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 4Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, MO-178AB, SOT-23, 6 PIN

Part Details for ADT7301ARTZ-REEL by Analog Devices Inc

Results Overview of ADT7301ARTZ-REEL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

ADT7301ARTZ-REEL Information

ADT7301ARTZ-REEL by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.

Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.

Price & Stock for ADT7301ARTZ-REEL

Part # Distributor Description Stock Price Buy
Vyrian Peripheral ICs 1111
RFQ

Part Details for ADT7301ARTZ-REEL

ADT7301ARTZ-REEL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADT7301ARTZ-REEL Part Data Attributes

ADT7301ARTZ-REEL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADT7301ARTZ-REEL Analog Devices Inc Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 4Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, MO-178AB, SOT-23, 6 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Package Description TSOP6,.11,37
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 4 Cel
Body Breadth 1.6 mm
Body Height 1.15 mm
Body Length or Diameter 2.9 mm
Housing PLASTIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Bits 13
Number of Terminals 6
Operating Current-Max 2.2 mA
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Interface Type 4-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSOP6,.11,37
Package Shape/Style RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Surface Mount YES
Temperature Coefficient NEGATIVE/POSITIVE ppm/°C
Terminal Finish Matte Tin (Sn)
Termination Type SOLDER

Alternate Parts for ADT7301ARTZ-REEL

This table gives cross-reference parts and alternative options found for ADT7301ARTZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7301ARTZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ADT7301ARTZ-500RL7 Analog Devices Inc $2.3992 13-Bit, ±1°C Accurate, MicroPower Digital Temperature Sensor in 6-Lead SOT-23 and 8-Lead MSOP ADT7301ARTZ-REEL vs ADT7301ARTZ-500RL7
ADT7301ART-500RL7 Analog Devices Inc Check for Price Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 4Cel, RECTANGULAR, SURFACE MOUNT, MO-178AB, SOT-23, 6 PIN ADT7301ARTZ-REEL vs ADT7301ART-500RL7
ADT7301ART-REEL Analog Devices Inc Check for Price Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 4Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AB, SOT-23, 6 PIN ADT7301ARTZ-REEL vs ADT7301ART-REEL
ADT7301ART-REEL7 Analog Devices Inc Check for Price Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 4Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AB, SOT-23, 6 PIN ADT7301ARTZ-REEL vs ADT7301ART-REEL7
Part Number Manufacturer Composite Price Description Compare
ADT7301ARTZ-REEL7 Analog Devices Inc $2.3915 13-Bit, ±1°C Accurate, MicroPower Digital Temperature Sensor in 6-Lead SOT-23 and 8-Lead MSOP ADT7301ARTZ-REEL vs ADT7301ARTZ-REEL7
AD7414ARM-3REEL7 Analog Devices Inc Check for Price Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2Cel, SQUARE, SURFACE MOUNT, MICRO, SOIC-8 ADT7301ARTZ-REEL vs AD7414ARM-3REEL7
DS75S Dallas Semiconductor Check for Price Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, CMOS, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, SOIC-8 ADT7301ARTZ-REEL vs DS75S
TMP06ART-REEL Analog Devices Inc Check for Price Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN ADT7301ARTZ-REEL vs TMP06ART-REEL
LM75CIMMX-5/NOPB National Semiconductor Corporation Check for Price Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8 ADT7301ARTZ-REEL vs LM75CIMMX-5/NOPB
DS75U-C12/T&R Maxim Integrated Products Check for Price Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, CMOS, Square, 8 Pin, Surface Mount, MICRO MAX PACKAGE-8 ADT7301ARTZ-REEL vs DS75U-C12/T&R
ADT7301BRM-REEL7 Analog Devices Inc Check for Price Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 0.50Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187AA, MSOP-8 ADT7301ARTZ-REEL vs ADT7301BRM-REEL7
DS75U-C12+T&R Maxim Integrated Products Check for Price Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Square, Surface Mount, LEAD FREE, MICRO MAX PACKAGE-8 ADT7301ARTZ-REEL vs DS75U-C12+T&R
MAX7502MSA Maxim Integrated Products Check for Price Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount, SOIC-8 ADT7301ARTZ-REEL vs MAX7502MSA
AD7414ARM-3REEL Analog Devices Inc Check for Price Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2Cel, SQUARE, SURFACE MOUNT, MICRO, SOIC-8 ADT7301ARTZ-REEL vs AD7414ARM-3REEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADT7301ARTZ-REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADT7301ARTZ-REEL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADT7301ARTZ-REEL would you like to use for your alert(s)?
  • Please alert me when ADT7301ARTZ-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADT7301ARTZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADT7301ARTZ-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADT7301ARTZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADT7301ARTZ-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADT7301ARTZ-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: