Part Details for ADSP-TS201SYBPZ050 by Analog Devices Inc
Results Overview of ADSP-TS201SYBPZ050 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-TS201SYBPZ050 Information
ADSP-TS201SYBPZ050 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Price & Stock for ADSP-TS201SYBPZ050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1486 |
|
RFQ |
Part Details for ADSP-TS201SYBPZ050
ADSP-TS201SYBPZ050 CAD Models
ADSP-TS201SYBPZ050 Part Data Attributes
|
ADSP-TS201SYBPZ050
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-TS201SYBPZ050
Analog Devices Inc
500/600 MHz TigerSHARC Processor with 24 Mbit on-chip embedded DRAM
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 25 X 25 MM, MS-034, BGA-576 | |
Pin Count | 576 | |
Manufacturer Package Code | BP-576 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 2.5V SUPPLY | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 125 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B576 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 576 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA576,24X24,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
ADSP-TS201SYBPZ050 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VDDA and VDDIO. This ensures that the internal voltage regulators are powered up correctly.
-
To optimize the performance of the ADSP-TS201 for low-power applications, use the Dynamic Voltage and Frequency Scaling (DVFS) feature, which allows you to adjust the clock frequency and voltage based on the system's workload.
-
The maximum operating temperature range for the ADSP-TS201 is -40°C to 125°C. However, it's recommended to operate the device within the industrial temperature range of -40°C to 85°C for optimal performance and reliability.
-
The ADSP-TS201 has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control Register (WTCR). The watchdog timer can be used to reset the device in case of a software fault or hang.
-
The maximum clock frequency supported by the ADSP-TS201 is 450 MHz. However, the actual clock frequency may vary depending on the system's workload and power consumption requirements.