-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Blackfin Processor with Advanced Peripherals
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF525KBCZ-6A by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADSP-BF525KBCZ-6A-ND
|
DigiKey | IC DSP 16BIT 600MHZ 208CSBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
18 In Stock |
|
$34.9700 / $48.8200 | Buy Now |
DISTI #
584-ADSPBF525KBCZ-6A
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC ADSP-BF525 Processor,600Mhz,Ethernet,USB RoHS: Compliant | 22 |
|
$34.9700 / $48.4600 | Buy Now |
|
Analog Devices Inc | ADSP-BF525 Processor,600Mhz,Et Package Multiple: 1 | 2318 |
|
$27.2100 / $48.8200 | Buy Now |
DISTI #
26635314
|
Verical | DSP Fixed-Point 32bit 600MHz 208-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 18 Package Multiple: 18 | Americas - 2304 |
|
$33.6549 | Buy Now |
DISTI #
77719159
|
Verical | DSP Fixed-Point 32bit 600MHz 208-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 18 Package Multiple: 18 Date Code: 2402 | Americas - 72 |
|
$32.3000 / $34.6400 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF525KBCZ-6A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF525KBCZ-6A
Analog Devices Inc
Low Power Blackfin Processor with Advanced Peripherals
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, MO-275MMAB-1, CSPBGA-208 | |
Pin Count | 208 | |
Manufacturer Package Code | BC-208-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 19 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA208,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-BF525KBCZ-6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF525KBCZ-6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-BF526KBCZ-4 | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | ADSP-BF525KBCZ-6A vs ADSP-BF526KBCZ-4 |
ADSP-BF522KBCZ-4 | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | ADSP-BF525KBCZ-6A vs ADSP-BF522KBCZ-4 |
ADSP-BF526BBCZ-3A | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | ADSP-BF525KBCZ-6A vs ADSP-BF526BBCZ-3A |
ADSP-BF523KBCZ-6A | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals | ADSP-BF525KBCZ-6A vs ADSP-BF523KBCZ-6A |
ADSP-BF525KBCZ-6 | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals | ADSP-BF525KBCZ-6A vs ADSP-BF525KBCZ-6 |
ADSP-BF526KBCZ-4X | Analog Devices Inc | Check for Price | IC OTHER DSP, Digital Signal Processor | ADSP-BF525KBCZ-6A vs ADSP-BF526KBCZ-4X |
ADSP-BF526BBCZ-4AX | Analog Devices Inc | Check for Price | IC OTHER DSP, Digital Signal Processor | ADSP-BF525KBCZ-6A vs ADSP-BF526BBCZ-4AX |
ADSP-BF524KBCZ-4 | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | ADSP-BF525KBCZ-6A vs ADSP-BF524KBCZ-4 |
ADSP-BF526KBCZ-3 | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | ADSP-BF525KBCZ-6A vs ADSP-BF526KBCZ-3 |
TMS320VC5421PGE200 | Texas Instruments | Check for Price | Digital Signal Processor 144-LQFP 0 to 0 | ADSP-BF525KBCZ-6A vs TMS320VC5421PGE200 |
The recommended power-up sequence is to apply VDDINT and VDDRTC first, followed by VDDPLL and VDDCORE. This ensures that the internal voltage regulators are powered up correctly.
Optimizing performance requires understanding the application's requirements and configuring the processor's clock speed, cache, and memory accordingly. The ADSP-BF525 has a flexible clocking scheme, and the clock speed can be adjusted to trade off between performance and power consumption.
The ADSP-BF525 is rated for operation from -40°C to 85°C. However, the device can be operated at temperatures above 85°C with reduced performance and reliability.
To ensure reliable data storage, follow the recommended programming and erasing procedures, and implement error correction mechanisms such as ECC or CRC. Additionally, use the flash memory's built-in wear leveling and bad block management features.
The ADSP-BF525 is designed to operate from a 1.2V to 1.3V core voltage and 3.3V I/O voltage. However, it is possible to use the device with a different voltage supply, but this requires careful analysis of the device's power consumption, voltage regulators, and signal integrity.