-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Blackfin with Advanced Embedded Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF518BBCZ-4F4 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BLACKFIN Embedded Processor RoHS: Compliant Status: Obsolete Min Qty: 1 | 12 |
|
$15.9700 / $19.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF518BBCZ-4F4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF518BBCZ-4F4
Analog Devices Inc
Low Power Blackfin with Advanced Embedded Connectivity
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, MO-275GGAB-1, CSPBGA-168 | |
Pin Count | 168 | |
Manufacturer Package Code | BC-168-1 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 19 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 400 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B168 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of Terminals | 168 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA168,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.47 V | |
Supply Voltage-Min | 1.164 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-BF518BBCZ-4F4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF518BBCZ-4F4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-BF512BSWZ-4 | Analog Devices Inc | $17.5773 | Low Power Blackfin with Consumer Devices Connectivity | ADSP-BF518BBCZ-4F4 vs ADSP-BF512BSWZ-4 |
ADSP-BF512KSWZ-4F4 | Analog Devices Inc | Check for Price | Low Power Blackfin with Consumer Devices Connectivity | ADSP-BF518BBCZ-4F4 vs ADSP-BF512KSWZ-4F4 |
ADSP-BF518BBCZ-4 | Analog Devices Inc | Check for Price | Low Power Blackfin with Advanced Embedded Connectivity | ADSP-BF518BBCZ-4F4 vs ADSP-BF518BBCZ-4 |
ADSP-BF512KBCZ-4F4 | Analog Devices Inc | Check for Price | Low Power Blackfin with Consumer Devices Connectivity | ADSP-BF518BBCZ-4F4 vs ADSP-BF512KBCZ-4F4 |
ADSP-BF514BBCZ-4F4 | Analog Devices Inc | Check for Price | Low Power Blackfin with Consumer Devices Connectivity | ADSP-BF518BBCZ-4F4 vs ADSP-BF514BBCZ-4F4 |
ADSP-BF516BBCZ-4F4 | Analog Devices Inc | Check for Price | Low Power Blackfin with Advanced Embedded Connectivity | ADSP-BF518BBCZ-4F4 vs ADSP-BF516BBCZ-4F4 |
ADSP-BF512KBCZ-4 | Analog Devices Inc | Check for Price | Low Power Blackfin with Consumer Devices Connectivity | ADSP-BF518BBCZ-4F4 vs ADSP-BF512KBCZ-4 |
ADSP-BF514BSWZ-4F4 | Analog Devices Inc | Check for Price | IC 16-BIT, 400 MHz, OTHER DSP, PQFP176, ROHS COMPLIANT, MS-026BGAHD, LQFP-176, Digital Signal Processor | ADSP-BF518BBCZ-4F4 vs ADSP-BF514BSWZ-4F4 |
ADSP-BF516KBCZ-4 | Analog Devices Inc | Check for Price | Low Power Blackfin with Advanced Embedded Connectivity | ADSP-BF518BBCZ-4F4 vs ADSP-BF516KBCZ-4 |
ADSP-BF516KSWZ-4F4 | Analog Devices Inc | Check for Price | Low Power Blackfin with Advanced Embedded Connectivity | ADSP-BF518BBCZ-4F4 vs ADSP-BF516KSWZ-4F4 |
The recommended power-up sequence is to apply VDDINT and VDDRTC first, followed by VDDPLL and VDDOSC. This ensures that the internal voltage regulators are powered up correctly.
The EMIF can be configured using the EMIF control registers. The configuration depends on the type of memory used (e.g., SDRAM, DDR, etc.). Refer to the ADSP-BF518BBCZ-4F4 hardware reference manual for more information.
The maximum frequency of the core is 400 MHz, and the maximum frequency of the peripherals varies depending on the peripheral. Refer to the datasheet for specific peripheral frequencies.
The DMA controller can be used to transfer data between peripherals and memory. The DMA controller is configured using the DMA control registers. Refer to the ADSP-BF518BBCZ-4F4 hardware reference manual for more information.
The PLL is used to generate the clock signals for the core and peripherals. It can be configured to use an external clock source or to generate a clock signal from a crystal oscillator.