-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Fourth Generation DSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-21488KSWZ-4B by Analog Devices Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5650
|
Newark | Dsp, 400Mhz, 1 Core, Lqfp-Ep, Dsp Type:Floating Point, Data Bus Width:64 Bit, Operating Frequency Max:400Mhz, Ic Case/Package:Lqfp-Ep, No. Of Pins:176Pins, No. Of Mips:-, Interfaces:I2C, Spi, Uart, Ram Memory Size:3Mbit Rohs Compliant: Yes |Analog Devices ADSP-21488KSWZ-4B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.9100 / $29.4900 | Buy Now |
DISTI #
505-ADSP-21488KSWZ-4B-ND
|
DigiKey | IC CCD SIGNAL PROCESSOR 176LQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.9125 / $29.5000 | Buy Now |
DISTI #
584-ADSP21488KSWZ-4B
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 400MHz 176ld Sharc w/ 3M bit Memory RoHS: Compliant | 0 |
|
$22.1500 / $31.2500 | Order Now |
|
Analog Devices Inc | 400MHz 176ld Sharc w/ 3M bit M Package Multiple: 40 | 0 |
|
$14.3700 / $29.5000 | Buy Now |
|
Vyrian | Peripheral ICs | 36 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-21488KSWZ-4B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21488KSWZ-4B
Analog Devices Inc
High Performance Fourth Generation DSP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-176 | |
Pin Count | 176 | |
Manufacturer Package Code | SW-176-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 40 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 34 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 176 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 3145728 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 500 mA | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
The recommended power-up sequence is to apply VDDINT and VDDRTC first, followed by VDDDSP and VDDIO. This ensures that the internal voltage regulators are powered up correctly.
Optimizing performance requires understanding the application's requirements and configuring the processor accordingly. This includes setting the clock frequency, configuring the cache, and optimizing the memory hierarchy. Consult the ADSP-21488KSWZ-4B's software development kit (SDK) and application notes for guidance.
The ADSP-21488KSWZ-4B has a maximum junction temperature of 125°C. Ensure proper heat sinking and airflow to maintain a safe operating temperature. Consult the datasheet and thermal design guidelines for more information.
Follow proper PCB design and layout guidelines, use shielding and filtering as necessary, and ensure that the system meets relevant EMC standards (e.g., EN 55022, CISPR 22). Consult the datasheet and application notes for more information.
The ADSP-21488KSWZ-4B is rated for industrial temperature range (-40°C to 85°C). For harsh environments, consider using conformal coating, potting, or hermetic packaging. Ensure that the system is designed to withstand the environmental stresses (e.g., vibration, humidity).