Part Details for ADS8484IRGZR by Texas Instruments
Results Overview of ADS8484IRGZR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS8484IRGZR Information
ADS8484IRGZR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS8484IRGZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85962188
|
Verical | 1-Channel Single ADC SAR 1.25Msps 18-bit Parallel 48-Pin VQFN EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 2000 |
|
$23.7250 / $29.6500 | Buy Now |
DISTI #
85962624
|
Verical | 1-Channel Single ADC SAR 1.25Msps 18-bit Parallel 48-Pin VQFN EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 1451 |
|
$23.7250 / $29.6500 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3451 |
|
$18.9800 / $23.7200 | Buy Now |
Part Details for ADS8484IRGZR
ADS8484IRGZR CAD Models
ADS8484IRGZR Part Data Attributes
|
ADS8484IRGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8484IRGZR
Texas Instruments
18 Bit 1.25MSPS Parallel ADC W/Ref, Pseudo Bipolar, Fully Differential Input 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, GREEN, PLASTIC, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4.111 V | |
Analog Input Voltage-Min | -4.081 V | |
Conversion Time-Max | 0.61 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for ADS8484IRGZR
This table gives cross-reference parts and alternative options found for ADS8484IRGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8484IRGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS8484IRGZRG4 | Texas Instruments | Check for Price | 1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 | ADS8484IRGZR vs ADS8484IRGZRG4 |
ADS8484IRGZTG4 | Texas Instruments | Check for Price | 1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 | ADS8484IRGZR vs ADS8484IRGZTG4 |
ADS8484IRGZT | Texas Instruments | Check for Price | 18 Bit 1.25MSPS Parallel ADC W/Ref, Pseudo Bipolar, Fully Differential Input 48-VQFN -40 to 85 | ADS8484IRGZR vs ADS8484IRGZT |
ADS8484IBRGZR | Texas Instruments | Check for Price | 18 Bit 1.25MSPS Parallel ADC W/Ref, Pseudo Bipolar, Fully Differential Input 48-VQFN -40 to 85 | ADS8484IRGZR vs ADS8484IBRGZR |
ADS8484IBRGZTG4 | Texas Instruments | Check for Price | 1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 | ADS8484IRGZR vs ADS8484IBRGZTG4 |
ADS8484IBRGZT | Texas Instruments | Check for Price | 18 Bit 1.25MSPS Parallel ADC W/Ref, Pseudo Bipolar, Fully Differential Input 48-VQFN -40 to 85 | ADS8484IRGZR vs ADS8484IBRGZT |
ADS8484IRGZR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a layout guide in the datasheet, but it's essential to follow additional guidelines: keep analog and digital grounds separate, use a solid ground plane, and route analog signals away from digital signals. Also, use a low-ESR capacitor for the AVDD pin and a 0.1uF capacitor for the DVDD pin.
-
The gain and offset of the ADS8484IRGZR can be configured using the GAIN and OFFSET pins. Consult the datasheet for the gain and offset equations, and use the provided calculation tools or simulation software to determine the optimal settings for your application. Additionally, consider the input signal range, desired output range, and noise tolerance when configuring the gain and offset.
-
The maximum sampling rate of the ADS8484IRGZR is 250 kSPS. However, the actual achievable sampling rate depends on the system clock frequency, conversion mode, and output data format. Higher sampling rates increase power consumption, so it's essential to balance sampling rate and power consumption based on your application's requirements.
-
The ADS8484IRGZR provides a 16-bit parallel digital output. You can interface it with a microcontroller or FPGA using a parallel bus or SPI interface. Texas Instruments recommends using a SPI interface with a clock frequency up to 10 MHz. Ensure proper synchronization and data formatting according to the datasheet and your system's requirements.
-
The ADS8484IRGZR has a maximum junction temperature of 150°C. Ensure good thermal conductivity by using a heat sink or thermal pad, and follow proper PCB design guidelines for thermal management. Keep the device away from heat sources, and avoid high ambient temperatures. Monitor the device's temperature and adjust the system design accordingly to prevent overheating.