-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter (ADC) 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS8341EB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS8341EB-ND
|
DigiKey | IC ADC 16BIT SAR 16SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
335 In Stock |
|
$13.7661 / $21.1400 | Buy Now |
DISTI #
595-ADS8341EB
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit 4-Ch Serial O utput Sampling A 595-ADS8341EB/2K5 RoHS: Compliant | 231 |
|
$13.7600 / $21.1400 | Buy Now |
DISTI #
V99:2348_07229273
|
Arrow Electronics | 4-Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2241 | Americas - 6 |
|
$12.3500 / $16.5100 | Buy Now |
DISTI #
ADS8341EB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 29 |
|
$10.2000 / $15.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS8341EB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8341EB
Texas Instruments
16-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter (ADC) 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 6.67 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADS8341EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8341EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS8341E/2K5 | Texas Instruments | $8.0684 | 16-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter (ADC) 16-SSOP -40 to 85 | ADS8341EB vs ADS8341E/2K5 |
ADS8343E/2K5 | Texas Instruments | $8.1225 | 16-Bit, 4-Channel Serial Output Sampling Analog-To-Digital Converter 16-SSOP -40 to 85 | ADS8341EB vs ADS8343E/2K5 |
ADS8341EB/2K5 | Texas Instruments | $9.2199 | 16-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter (ADC) 16-SSOP -40 to 85 | ADS8341EB vs ADS8341EB/2K5 |
ADS8341E | Texas Instruments | $9.9894 | 16-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter (ADC) 16-SSOP -40 to 85 | ADS8341EB vs ADS8341E |
ADS8341EBG4 | Texas Instruments | Check for Price | 16-Bit, 4-Channel Serial Output Sampling Analog-To-Digital Converter 16-SSOP -40 to 85 | ADS8341EB vs ADS8341EBG4 |
ADS8343E/2K5G4 | Texas Instruments | Check for Price | 16-Bit, 4-Channel Serial Output Sampling Analog-To-Digital Converter 16-SSOP -40 to 85 | ADS8341EB vs ADS8343E/2K5G4 |
ADS8341E/2K5G4 | Texas Instruments | Check for Price | 16-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter (ADC) 16-SSOP -40 to 85 | ADS8341EB vs ADS8341E/2K5G4 |
ADS8341E/2K5 | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16, SSOP-16 | ADS8341EB vs ADS8341E/2K5 |
ADS8343EB/2K5G4 | Texas Instruments | Check for Price | 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, PLASTIC, SSOP-16 | ADS8341EB vs ADS8343EB/2K5G4 |
ADS8341EG4 | Texas Instruments | Check for Price | 16-Bit, 4-Channel Serial Output Sampling Analog-To-Digital Converter 16-SSOP -40 to 85 | ADS8341EB vs ADS8341EG4 |
The recommended power-on sequence is to apply VCC first, followed by AVCC, and then the analog input signal. This ensures proper operation and prevents damage to the device.
To minimize noise and ensure accurate conversions, keep the analog input traces short and away from digital traces. Use a solid ground plane and decouple the power supplies with 0.1uF and 10uF capacitors. Also, ensure that the analog input signal is properly filtered and buffered before connecting it to the ADS8341EB.
The maximum sampling rate of the ADS8341EB is 100kSPS. As the sampling rate increases, the power consumption also increases. To minimize power consumption, reduce the sampling rate or use the device's power-down mode when not in use.
The ADS8341EB outputs 16-bit data in a serial format. The output data is in two's complement format, with the most significant bit (MSB) first. The data is clocked out on the SDO pin, and the clock frequency is determined by the SCLK pin.
The REF pin is the reference voltage input for the ADS8341EB. Connect a 2.5V reference voltage source to the REF pin, and ensure that it is decoupled with a 0.1uF capacitor to minimize noise.