-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 Bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 38-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7961SDBTR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS7961SDBTR-ND
|
DigiKey | IC ADC 8BIT SAR 38TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4807 In Stock |
|
$3.0100 | Buy Now |
DISTI #
296-ADS7961SDBTRCT-ND
|
DigiKey | IC ADC 8BIT SAR 38TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$2.9974 / $5.3300 | Buy Now |
DISTI #
595-ADS7961SDBTR
|
Mouser Electronics | Analog to Digital Converters - ADC 8B 1MSPS 16Ch Sgl En ded Micro Pwr A 595-ADS7961SDBT RoHS: Compliant | 0 |
|
$2.9700 / $5.3300 | Order Now |
DISTI #
85964598
|
Verical | 16-Channel Single ADC SAR 1Msps 8-bit Serial 38-Pin TSSOP T/R RoHS: Compliant Min Qty: 110 Package Multiple: 1 | Americas - 3800 |
|
$2.8875 / $3.4375 | Buy Now |
DISTI #
85965114
|
Verical | 16-Channel Single ADC SAR 1Msps 8-bit Serial 38-Pin TSSOP T/R RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 1001 | Americas - 1007 |
|
$2.8875 / $3.4375 | Buy Now |
|
Rochester Electronics | ADS7961 8 Bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 4807 |
|
$2.3100 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7961SDBTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7961SDBTR
Texas Instruments
8 Bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 38-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.1172% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 16 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS7961SDBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7961SDBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS7961SRHBR | Texas Instruments | $2.4455 | 8 Bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 32-VQFN -40 to 125 | ADS7961SDBTR vs ADS7961SRHBR |
ADS7961SRHBT | Texas Instruments | $2.8124 | 8 Bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 32-VQFN -40 to 125 | ADS7961SDBTR vs ADS7961SRHBT |
ADS7961SDBT | Texas Instruments | $2.9347 | 8 Bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 38-TSSOP -40 to 125 | ADS7961SDBTR vs ADS7961SDBT |
ADS7961QDBTRQ1 | Texas Instruments | $3.1059 | Automotive 8-Bit, 1MSPS, 16-Channel Single-Ended Micropower, Serial Interface ADC 38-TSSOP -40 to 125 | ADS7961SDBTR vs ADS7961QDBTRQ1 |
ADS7961SDBTG4 | Texas Instruments | Check for Price | 8 Bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 38-TSSOP -40 to 125 | ADS7961SDBTR vs ADS7961SDBTG4 |
ADS7961SDBTRG4 | Texas Instruments | Check for Price | 8 Bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 38-TSSOP -40 to 125 | ADS7961SDBTR vs ADS7961SDBTRG4 |
Texas Instruments provides a recommended layout and routing guide in the ADS7961SDBTR evaluation module user's guide (SLAU445). It's essential to follow this guide to ensure proper operation and minimize noise and interference.
The ADS7961SDBTR does not require calibration. It has an internal calibration circuit that sets the gain and offset of the ADC. However, if you need to perform system-level calibration, you can use the offset and gain adjustment registers to trim the output.
The maximum sampling rate of the ADS7961SDBTR is 1 MSPS (million samples per second). However, this rate may vary depending on the clock frequency, conversion mode, and other system-level factors.
Yes, the ADS7961SDBTR can operate with a supply voltage range of 2.7V to 5.5V. However, the device's performance may vary depending on the supply voltage. It's recommended to use a 5V supply voltage for optimal performance.
The ADS7961SDBTR outputs 16-bit digital data in a serial format. You can use a microcontroller or FPGA to receive and process the data. Make sure to follow the correct data format and timing requirements specified in the datasheet.