-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.35V-5.25V, 8 Bit, 1.25MSPS, Serial ADC 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7888SDBVT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADS7888SDBVTCT-ND
|
DigiKey | IC ADC 8BIT SAR SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1525 In Stock |
|
$1.4850 / $3.0700 | Buy Now |
DISTI #
595-ADS7888SDBVT
|
Mouser Electronics | Analog to Digital Converters - ADC 2.35V-5.25V 8 Bit 1. 25MSPS Serial A 595-ADS7888SDBVR RoHS: Compliant | 722 |
|
$1.4800 / $3.0700 | Buy Now |
|
Quest Components | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6 | 90 |
|
$1.7213 / $3.4425 | Buy Now |
DISTI #
SMC-ADS7888SDBVT
|
Sensible Micro Corporation | IC, AD Conv 1.25 MHz 8 bit ADS7888 SOT23 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1811 Container: Tape & Reel | 1250 |
|
$0.9720 / $1.0530 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7888SDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7888SDBVT
Texas Instruments
2.35V-5.25V, 8 Bit, 1.25MSPS, Serial ADC 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.48 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.1172% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADS7888SDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7888SDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS7888SDBVTG4 | Texas Instruments | Check for Price | 2.35V-5.25V, 8 Bit, 1.25MSPS, Serial ADC 6-SOT-23 -40 to 125 | ADS7888SDBVT vs ADS7888SDBVTG4 |
The recommended layout and routing for the ADS7888SDBVT involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
To optimize the performance of the ADS7888SDBVT in noisy environments, use a low-pass filter at the input, use a shielded cable for the analog input, and consider using a common-mode filter. Additionally, ensure that the analog and digital grounds are properly separated and that the power supply is well-regulated.
The maximum sampling rate of the ADS7888SDBVT is 1 MSPS (mega-samples per second). However, the actual sampling rate may be limited by the system clock frequency and the conversion time.
The ADS7888SDBVT does not require calibration. It has an internal calibration circuit that performs a self-calibration sequence during power-up. However, if the device is used in a system that requires high accuracy, an external calibration procedure may be necessary.
The power consumption of the ADS7888SDBVT depends on the operating mode and the clock frequency. In normal operation, the device consumes around 15 mW at 1 MSPS. In power-down mode, the device consumes around 10 μW.