-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Ch 7 Simultaneous Sampling, Analog Motor Control Front End w/3 1MSPS, 12-Bit ADCs 100-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7869IPZTR by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18373-1-ND
|
DigiKey | IC MOTOR CNTRL 12BIT 1M 100TQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1998 In Stock |
|
$19.2500 / $31.3300 | Buy Now |
DISTI #
595-ADS7869IPZTR
|
Mouser Electronics | Analog to Digital Converters - ADC Analog Motor Control Front-End A 595-ADS7869IPZT RoHS: Compliant | 985 |
|
$19.2400 / $31.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7869IPZTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7869IPZTR
Texas Instruments
12-Ch 7 Simultaneous Sampling, Analog Motor Control Front End w/3 1MSPS, 12-Bit ADCs 100-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 2.7V TO 3.6V SUPPLY | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
Input Voltage-Max | 2.5 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for ADS7869IPZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7869IPZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS7869IPZTT | Texas Instruments | Check for Price | IC AC MOTOR CONTROLLER, PQFP100, PLASTIC, TQFP-100, Motion Control Electronics | ADS7869IPZTR vs ADS7869IPZTT |
ADS7869IPZT | Texas Instruments | Check for Price | 12-Ch 7 Simultaneous Sampling, Analog Motor Control Front End w/3 1MSPS, 12-Bit ADCs 100-TQFP -40 to 85 | ADS7869IPZTR vs ADS7869IPZT |
The recommended layout and routing for the ADS7869IPZTR involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. It's also recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
To optimize the performance of the ADS7869IPZTR in noisy environments, use a low-pass filter at the input, use a shielded cable for the analog input, and consider using a common-mode filter. Additionally, ensure that the analog and digital grounds are properly separated and that the power supply is well-regulated.
The maximum sampling rate of the ADS7869IPZTR is 250 kSPS (kilosamples per second). However, the actual sampling rate may be limited by the system's clock frequency and the conversion time of the ADC.
The ADS7869IPZTR does not require calibration. It has an internal calibration circuit that performs a self-calibration sequence during power-up. However, it's recommended to perform a system-level calibration to ensure the accuracy of the measurement system.
The power consumption of the ADS7869IPZTR depends on the operating mode and the clock frequency. In normal operation, the typical power consumption is around 15 mW at 2.7 V and 10 MHz clock frequency. In power-down mode, the typical power consumption is around 10 μW.