-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor-Compatible Sampling CMOS A/D Converter 28-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS774KU/1K by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-ADS774KU/1K
|
Mouser Electronics | Analog to Digital Converters - ADC Mcrprcsr-Compatible Sampling CMOS A 595-ADS774KU RoHS: Compliant | 0 |
|
$34.4800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS774KU/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS774KU/1K
Texas Instruments
Microprocessor-Compatible Sampling CMOS A/D Converter 28-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | 4.5 V | |
Conversion Time-Max | 8.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.117 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADS774KU/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS774KU/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS774KU | Texas Instruments | $24.6192 | Microprocessor-Compatible Sampling CMOS A/D Converter 28-SOIC -40 to 85 | ADS774KU/1K vs ADS774KU |
ADS774KUE4 | Texas Instruments | Check for Price | Microprocessor-Compatible Sampling CMOS A/D Converter 28-SOIC -40 to 85 | ADS774KU/1K vs ADS774KUE4 |
ADS774JUE4 | Texas Instruments | Check for Price | Microprocessor-Compatible Sampling CMOS A/D Converter 28-SOIC -40 to 85 | ADS774KU/1K vs ADS774JUE4 |
ADS774JU | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, SOIC-28 | ADS774KU/1K vs ADS774JU |
ADS774JU/1K | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, GREEN, PLASTIC, SOIC-28 | ADS774KU/1K vs ADS774JU/1K |
ADS774KU/1KE4 | Texas Instruments | Check for Price | Microprocessor-Compatible Sampling CMOS A/D Converter 28-SOIC -40 to 85 | ADS774KU/1K vs ADS774KU/1KE4 |
ADS774KU/1K | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, GREEN, PLASTIC, SOIC-28 | ADS774KU/1K vs ADS774KU/1K |
ADS774JU | Spectrum Microwave | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, PLASTIC, SOIC-28 | ADS774KU/1K vs ADS774JU |