-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit 1MSPS Ultra-Low-Power Ultra-Small-Size SAR ADC With SPI Interface 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7042IDCUT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS7042IDCUT-ND
|
DigiKey | IC ADC 12BIT SAR 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7530 In Stock |
|
$1.7100 | Buy Now |
DISTI #
296-38551-1-ND
|
DigiKey | IC ADC 12BIT SAR 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
425 In Stock |
|
$1.7178 / $3.2200 | Buy Now |
DISTI #
595-ADS7042IDCUT
|
Mouser Electronics | Analog to Digital Converters - ADC Ultra Small Size 12B 1Msps SAR ADC A 595-ADS7042IDCUR RoHS: Compliant | 385 |
|
$1.6600 / $3.0000 | Buy Now |
DISTI #
V72:2272_07228811
|
Arrow Electronics | 1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1938 Container: Cut Strips | Americas - 10 |
|
$1.4980 / $2.1160 | Buy Now |
DISTI #
85966264
|
Verical | 1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 193 Package Multiple: 1 Date Code: 1401 | Americas - 7530 |
|
$1.6375 / $1.9500 | Buy Now |
DISTI #
53916725
|
Verical | 1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1938 | Americas - 10 |
|
$1.4980 / $2.1160 | Buy Now |
|
Rochester Electronics | 12 Bit, 1MSPS, 1Ch, SE,nPower SAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 7530 |
|
$1.3100 / $1.6400 | Buy Now |
|
Win Source Electronics | IC ADC 12BIT SAR 8VSSOP | 5750 |
|
$1.4068 / $1.8168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7042IDCUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7042IDCUT
Texas Instruments
12-Bit 1MSPS Ultra-Low-Power Ultra-Small-Size SAR ADC With SPI Interface 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | 2.30 X 2 MM, GREEN, PLASTIC, VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for ADS7042IDCUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7042IDCUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS7042IDCUR | Texas Instruments | $1.1616 | 12-Bit 1MSPS Ultra-Low-Power Ultra-Small-Size SAR ADC With SPI Interface 8-VSSOP -40 to 125 | ADS7042IDCUT vs ADS7042IDCUR |
ADS7042IRUGR | Texas Instruments | $1.1616 | 12-Bit 1MSPS Ultra-Low-Power Ultra-Small-Size SAR ADC With SPI Interface 8-X2QFN -40 to 125 | ADS7042IDCUT vs ADS7042IRUGR |
To minimize noise and ensure optimal performance, it is recommended to follow a star-grounding scheme, keep analog and digital grounds separate, and use a solid ground plane. Additionally, keep the analog input traces short and away from digital signals, and use a low-ESR capacitor for the AVDD pin.
To optimize the ADC's performance, consider the following: choose the correct gain setting, adjust the sampling rate based on the input signal frequency, and use the internal reference voltage or an external reference voltage with low noise and high stability. Additionally, consider using a filter or amplifier before the ADC to condition the input signal.
The recommended power-up sequence is to power up the AVDD pin first, followed by the DVDD pin. This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent latch-up and ensures proper device operation.
The ADS7042IDCUT outputs 12-bit data in a binary two's complement format. To handle the output data, you can use a microcontroller or FPGA with a 12-bit or 16-bit data bus. You may need to perform additional processing, such as scaling or offset correction, depending on your specific application.
The ADS7042IDCUT can handle input voltages up to the supply voltage (AVDD) minus 1.5V. Exceeding this voltage may cause damage to the device or affect its performance.