-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-bit 128-kSPS 4-channel simultaneous-sampling delta-sigma ADC 32-TQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS131A04IPBSR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0890
|
Newark | Adc, Delta-Sigma, 24Bit, 128Ksps, Tqfp32, Resolution (Bits):24Bit, Sampling Rate:128Ksps, Input Channel Type:Differential, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Adc/Dac Caserohs Compliant: Yes |Texas Instruments ADS131A04IPBSR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 624 |
|
$5.4800 / $8.9400 | Buy Now |
DISTI #
296-44202-1-ND
|
DigiKey | IC AFE 4 CHAN 24BIT 32TQFP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1024 In Stock |
|
$5.3539 / $8.9400 | Buy Now |
DISTI #
595-ADS131A04IPBSR
|
Mouser Electronics | Analog Front End - AFE 24-bit 128-kSPS 4-ch annel simultaneous-s A 595-ADS131A04IPBS RoHS: Compliant | 3086 |
|
$5.2100 / $8.9400 | Buy Now |
DISTI #
V72:2272_14839645
|
Arrow Electronics | 4-Channel Quad ADC Delta-Sigma 128ksps 24-bit Serial (4-Wire, 5-Wire, SPI) 32-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2234 Container: Cut Strips | Americas - 479 |
|
$5.1510 / $6.8110 | Buy Now |
DISTI #
63983317
|
Verical | 4-Channel Quad ADC Delta-Sigma 128ksps 24-bit Serial (4-Wire, 5-Wire, SPI) 32-Pin TQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2234 | Americas - 479 |
|
$5.1510 / $6.8110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS131A04IPBSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS131A04IPBSR
Texas Instruments
24-bit 128-kSPS 4-channel simultaneous-sampling delta-sigma ADC 32-TQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-31 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | -1.5 V | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADS131A04IPBSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS131A04IPBSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS131A04IPBS | Texas Instruments | $4.5194 | 24-bit 128-kSPS 4-channel simultaneous-sampling delta-sigma ADC 32-TQFP -40 to 125 | ADS131A04IPBSR vs ADS131A04IPBS |
AD7729AR-REEL7 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO28, SOIC-28, Analog IC:Other | ADS131A04IPBSR vs AD7729AR-REEL7 |
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep analog and digital signals separate. Use short, direct traces for analog signals, and avoid crossing digital signals over analog signals. Also, use a common mode filter or a ferrite bead to filter out high-frequency noise.
Optimize the ADC's performance by selecting the correct gain, offset, and sampling rate for your application. Use the device's built-in calibration features to minimize offset and gain errors. Also, consider using the device's internal reference voltage or an external reference voltage with low noise and high stability.
Use a SPI or I2C interface to communicate with the ADS131A04IPBSR. Ensure that the microcontroller or FPGA is configured to match the ADC's clock speed and data format. Use a level shifter if necessary to match the voltage levels between the ADC and the microcontroller or FPGA.
Implement error detection and correction mechanisms in your firmware to handle errors such as data corruption, CRC errors, or device faults. Use the device's built-in error detection features, such as the CRC check, to detect errors. Also, implement a watchdog timer to reset the device in case of a fault.
Ensure good thermal conductivity between the device and the PCB by using a thermal pad or a heat sink. Operate the device within the recommended temperature range (-40°C to 125°C). Use thermal simulation tools to estimate the device's junction temperature and ensure that it stays within the recommended range.